Osram IP20 1 Output LED Driver, 115V, 35 V, 75 W, 1.05 A, 70mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- RS Stock No.:
- 327-720
- Mfr. Part No.:
- OT-DX-75/220-240/1A0-DIMA-LT2-E
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 327-720
- Mfr. Part No.:
- OT-DX-75/220-240/1A0-DIMA-LT2-E
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 115V, 35V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | AstroDIM / DALI/DEXAL/D4i / StepDIM | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 115V, 35V | |
| Operating Modes | Constant Current | |
| Driver Current | 1.05A, 70A | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE / ENEC / VDE / VDE-EMC / CCC / EL / DALI-2 / D4i / RCM | |
| Series | OT DX 75/220-240/1A0 DIMA LT2 E | |
| Power Dissipation | 5.3W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 115V, 35V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 198V, 264V | ||
Dimming Operation AstroDIM / DALI/DEXAL/D4i / StepDIM | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 115V, 35V | ||
Operating Modes Constant Current | ||
Driver Current 1.05A, 70A | ||
Number of Outputs 1 | ||
Standards/Approvals CE / ENEC / VDE / VDE-EMC / CCC / EL / DALI-2 / D4i / RCM | ||
Series OT DX 75/220-240/1A0 DIMA LT2 E | ||
Power Dissipation 5.3W | ||
The Osram cutting-edge constant current LED driver tailored for modern lighting solutions. Designed with efficient DEXAL interface capabilities based on DALI-2 communication, this driver ensures seamless integration into smart lighting systems. Its robust construction supports a wide range of wattage options, making it ideal for diverse applications, from street lighting to industrial settings. With features like AstroDIM for autonomous dimming, customizable thermal management, and a remarkable lifespan of up to 100,000 hours, it promises to deliver high performance while minimizing energy consumption. The meticulous design pays homage to safety standards and functionality, making it a favorable choice for environmentally-conscious installations.
Supports various wattage options, allowing for versatile system design
Easily programmable via DALI interface and NFC for custom configurations
Incorporates advanced thermal management to protect the driver
Features low standby power consumption, ensuring energy savings
Offers high surge protection for enhanced durability in various environments
Designed for quick installation with specified cable cross-section requirements
Provides autonomous dimming capabilities for improved energy efficiency
Utilizes open standards for seamless interoperability with other systems
Related links
- Osram IP20 1 Output LED Driver 75 V 1.05 A, 200mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram IP20 1 Output LED Driver 260 V 1.05 A, 200mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Inventronics IP20 2 Output LED Driver 75 W, 1.05A AstroDIM / DALI/DEXAL/D4i / StepDIM Constant Current LED Driver
- Inventronics IP20 2 Output LED Driver 40 W, 1.05A AstroDIM / DALI/DEXAL/D4i / StepDIM Constant Current LED Driver
- Osram IP20 1 Output LED Driver 56 V 1.05 A, 200mA Dimmable
- Inventronics IP20 1 Output Constant Voltage LED Driver 80 W AstroDIM / DALI/DEXAL/D4i / StepDIM Constant Voltage
- Osram IP20 1 Output LED Driver 38 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Inventronics IP20 Driver, 75 W DALI2
