Osram IP20 1 Output LED Driver, 216V, 54 V, 120 W, 250mA, 700 mA
- RS Stock No.:
- 327-723
- Mfr. Part No.:
- OT-FIT-120/220-240/750-D-LT2-L
- Manufacturer:
- Osram
Get a bulk buy discount
Add 10 more to save €40.80
View bulk pricing optionsSubtotal (1 unit)*
€40.81
(exc. VAT)
€50.20
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €40.81 | - |
| 10 - 99 | €36.73 | €40.80 |
| 100 + | €33.88 | €693.00 |
*price indicative
- RS Stock No.:
- 327-723
- Mfr. Part No.:
- OT-FIT-120/220-240/750-D-LT2-L
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 216V, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 120W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | No | |
| Terminal Type | Push | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 216V, 54V | |
| Driver Current | 250mA, 700mA | |
| Operating Modes | Constant Current | |
| Standards/Approvals | VDE-ENEC, VDE-EMC, RCM, EL, EAC, CE, CCC, BIS | |
| Number of Outputs | 1 | |
| Power Dissipation | 12W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 216V, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 120W | ||
Input Voltage 198V, 264V | ||
Dimming Operation No | ||
Terminal Type Push | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 216V, 54V | ||
Driver Current 250mA, 700mA | ||
Operating Modes Constant Current | ||
Standards/Approvals VDE-ENEC, VDE-EMC, RCM, EL, EAC, CE, CCC, BIS | ||
Number of Outputs 1 | ||
Power Dissipation 12W | ||
The Osram high-performance LED driver designed for versatility in commercial lighting applications. With a remarkable efficiency rate and an extended operational lifespan, this power supply effectively delivers consistent output while ensuring minimal energy consumption. Engineered for non-dimmable use, it excels in environments where reliability and performance are paramount. The compact design allows for easy installation in a variety of fixtures, making it an ideal choice for office spaces, educational environments, and retail settings. Safety features, including overload and over temperature protection, ensure a secure and dependable operation in various lighting scenarios, ensuring peace of mind for users whether deployed in emergency systems or standard luminaire setups.
Integrated flexible current setting enhances adaptability to various applications
Efficient design achieves a remarkable operational efficiency, reducing energy costs
Robust thermal management allows for operation in challenging environments
Supports installation in fixtures across multiple protection classes for increased versatility
Superior output performance optimizes lighting quality while minimizing flicker
Automatic reversible overheating, overload, and short-circuit protection provide comprehensive safety
Designed to maintain high performance under a wide range of operational conditions
Enables sustainable practices with recyclable materials, aligning with ecological standards
Related links
- Osram IP20 1 Output LED Driver 54 V 125mA, 550 mA
- Osram IP20 1 Output LED Driver 54 V 350mA, 65 mA
- Osram IP20 1 Output LED Driver 54 V 250mA, 700 mA 1 to 100%
- Osram IP20 1 Output LED Driver 40 V 300mA, 35 mA
- Osram IP20 5 Output LED Driver 54 V 750mA LED Driver
- Osram IP20 1 Output LED Driver 54 V 250mA, 35 mA LED Driver
- Osram IP20 5 Output LED Driver 54 V 700mA LED Driver
- Osram IP20 1 Output LED Driver 54 V 400mA, 75 mA Non-Dimmable LED Driver
