Osram IP20 1 Output LED Driver, 18V, 42 V, 40 W, 1.05 A, 150mA Dimmable, Dimmable 1 to 100%

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€60.19

(exc. VAT)

€74.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€60.19
10 - 99€54.18
100 +€49.95

*price indicative

RS Stock No.:
327-749
Distrelec Article No.:
303-93-971
Mfr. Part No.:
OTI-DALI-40/220-240/1A0-NFC-T-W
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

18V, 42V

Product Type

LED Driver

Maximum Output Power

40W

Input Voltage

198V, 264V

Dimming Operation

Dimmable, Dimmable 1 to 100%

Input Voltage Type

AC/DC

Terminal Type

Push

IP Rating

IP20

Driver Current

1.05A, 150A

LED Voltage

18V, 42V

Operating Modes

Constant Current

Standards/Approvals

CE / UKCA / DALI-2 / CQC / RCM

Series

OTi DALI 40/220-240/1A0 NFC T-W

Number of Outputs

1

COO (Country of Origin):
CN
The Osram compact constant current LED driver is expertly designed for flexibility and precision in lighting control. The intelligent DALI NFC track driver ensures dimming capabilities from 1% to 100%, providing high-quality light with minimal output ripple. Built for versatility, it allows for easy output current settings via NFC, making it an ideal choice for contemporary lighting solutions in retail, hospitality, and track lighting applications. With a lifetime of up to 100,000 hours, the device promises reduced maintenance and operating costs, while its robust IP20 protection rating makes it suitable for indoor use. Its compact design maximizes mounting options, enabling closer placement of spotlights without compromising performance, and the integration of DALI-2 certification enhances its compatibility with modern control systems.

Flexible output characteristics facilitate diverse applications

DALI-2 certified for enhanced interoperability and control

Touch DIM application allows for intuitive user control

Automatic reversible protection features safeguard against overheating and overload

NFC capability enables rapid programming and setting adjustments

Compact dimensions simplify installation in tight spaces

Robust casing ensures durability in commercial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy