Osram IP20 1 Output LED Driver, 20V, 50 V, 40 W, 1.05 A, 500mA 1 to 100%

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€46.47

(exc. VAT)

€57.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€46.47
10 - 99€41.83
100 +€38.57

*price indicative

RS Stock No.:
327-654
Mfr. Part No.:
OTI-DALI-40/220-240/1A0-NFC-S
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

Output Voltage

20V, 50V

Maximum Output Power

40W

Input Voltage

198V, 264V

Dimming Operation

1 to 100%

Terminal Type

Push

Input Voltage Type

AC/DC

IP Rating

IP20

Operating Modes

Constant Current

Driver Current

1.05A, 500A

Standards/Approvals

62384, EN 55015/CISPR 15, EN 61347-1, EN 61547, 61347-2-13

Series

OTi DALI NFC

Number of Outputs

1

The Osram compact and intelligent LED driver designed for versatility and high performance. With a sleek design, it integrates seamlessly into various lighting applications, including downlights, spotlights, and LED panels. Engineered to deliver exceptional efficiency and high-quality dimming capabilities, this driver excels in environments requiring precise control over illumination. Its DALI-2 certification and NFC capabilities ensure easy setup and operation, making it an ideal choice for modern lighting systems. Whether used in commercial or emergency lighting scenarios, the NFC S stands out for its reliability and innovative features that enhance user experience and operational efficiency.

Versatile output characteristics cater to various lighting needs

Rapid output current adjustments are facilitated through NFC technology

Achieves high efficiency, reducing energy consumption noticeably

Delivers smooth dimming from 1% to 100%, enhancing ambiance control

Equipped with advanced DALI-2 protocol for superior diagnostic capabilities

Protection against overheating, overload, and short circuits ensures durability

Compact design allows for easy installation within limited spaces

Suitable for both indoor SELV installations and luminaire protection classes I and II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy