MEAN WELL IP65, IP67 1 Output LED Driver, 12V, 200 W, 16A 3 in 1
- RS Stock No.:
- 424-755
- Distrelec Article No.:
- 301-34-659
- Mfr. Part No.:
- ELG-200-12A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€43.20
(exc. VAT)
€53.14
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | €43.20 |
*price indicative
- RS Stock No.:
- 424-755
- Distrelec Article No.:
- 301-34-659
- Mfr. Part No.:
- ELG-200-12A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 200W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 16A | |
| LED Voltage | 12V | |
| Standards/Approvals | KC61347-1, EAC TP TC 004, CSA C22.2 No. 250.13-12, KC61347-2-13 approved, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36/36A/36B/42A/42B/48/48A/48B/54A/54B only), IP65 or IP67, UL8750(type”HL”), GB19510.1, BS EN/EN62384, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13 independent | |
| Number of Outputs | 1 | |
| Series | ELG-200 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 200W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 16A | ||
LED Voltage 12V | ||
Standards/Approvals KC61347-1, EAC TP TC 004, CSA C22.2 No. 250.13-12, KC61347-2-13 approved, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36/36A/36B/42A/42B/48/48A/48B/54A/54B only), IP65 or IP67, UL8750(type”HL”), GB19510.1, BS EN/EN62384, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13 independent | ||
Number of Outputs 1 | ||
Series ELG-200 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 12V 16A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 12V 16A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 12V 16A 3 in 1
- MEAN WELL IP65 LED Driver 192 W Io and Vo
- MEAN WELL IP65 1 Output LED Driver 60 W, 450mA LED Driver
- MEAN WELL IP65 5 Output LED Driver 192 W, 16A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 120 W, 900mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 200 W, 700mA 3 in 1
