MEAN WELL IP65 LED Driver, 12V dc, 192 W Io and Vo
- RS Stock No.:
- 534-719
- Distrelec Article No.:
- 303-72-344
- Mfr. Part No.:
- ELG-200-12A-3Y
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€54.36
(exc. VAT)
€66.86
(inc. VAT)
- Shipping from 31 March 2027
Units | Per unit |
|---|---|
| 1 + | €54.36 |
*price indicative
- RS Stock No.:
- 534-719
- Distrelec Article No.:
- 303-72-344
- Mfr. Part No.:
- ELG-200-12A-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 192W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 11.2V, 12.8V | |
| Operating Modes | Constant Voltage, Constant Current | |
| Standards/Approvals | GB19510.14, CSA C22.2 No. 250.13-12, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), BS EN/EN62384, IEC/BS EN/ES/NZS 61347-2-13 independent, KC61347-1, UL8750(type”HL”), KC61347-2-13 approved, GB19510.1, EAC TP TC 004, IP65 or IP67, IEC/BS EN/ES/NZS 61347-1 | |
| Series | ELG-200 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V dc | ||
Product Type LED Driver | ||
Maximum Output Power 192W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 11.2V, 12.8V | ||
Operating Modes Constant Voltage, Constant Current | ||
Standards/Approvals GB19510.14, CSA C22.2 No. 250.13-12, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), BS EN/EN62384, IEC/BS EN/ES/NZS 61347-2-13 independent, KC61347-1, UL8750(type”HL”), KC61347-2-13 approved, GB19510.1, EAC TP TC 004, IP65 or IP67, IEC/BS EN/ES/NZS 61347-1 | ||
Series ELG-200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 LED Driver 200.88 W Io and Vo
- MEAN WELL IP65 LED Driver 201.6 W Io and Vo
- MEAN WELL IP67 LED Driver 239.82 W Io and Vo
- MEAN WELL IP65 LED Driver 200.88 W Io and Vo
- MEAN WELL IP65 LED Driver 264 W, 18.7A Io and Vo
- MEAN WELL IP65 LED Driver 300 W, 10.63A Io and Vo
- MEAN WELL IP65 12V 16A 3 in 1
- MEAN WELL IP65 LED Driver 39.96 dBm Io and Vo
