MEAN WELL IP67, IP65 1 Output LED Driver, 12V, 185 W, 13A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-779
- Distrelec Article No.:
- 301-34-779
- Mfr. Part No.:
- HLG-185H-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€49.50
(exc. VAT)
€60.88
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €49.50 |
*price indicative
- RS Stock No.:
- 424-779
- Distrelec Article No.:
- 301-34-779
- Mfr. Part No.:
- HLG-185H-12
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 185W | |
| Input Voltage | 127V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 6V | |
| Driver Current | 13A | |
| Number of Outputs | 1 | |
| Standards/Approvals | IP65 or IP67, AS/NZS 61347-2-13(except for AB-type) independent, BIS IS15885( for 12B, 24B, 36A, 54A only), KC61347-2-13(except for D-type) Approved, KC61347-1, EAC TP TC 004, CSA C22.2 No. 250.0-08, BS EN/EN 61347-1, AS/NZS 61347-1(except for AB-type), J61347-2-13(except for D-type), J61347-1, UL8750(type”HL”), BS EN/EN 61347-2-13, GB19510.1, GB19510.14 | |
| Series | HLG | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 185W | ||
Input Voltage 127V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 6V | ||
Driver Current 13A | ||
Number of Outputs 1 | ||
Standards/Approvals IP65 or IP67, AS/NZS 61347-2-13(except for AB-type) independent, BIS IS15885( for 12B, 24B, 36A, 54A only), KC61347-2-13(except for D-type) Approved, KC61347-1, EAC TP TC 004, CSA C22.2 No. 250.0-08, BS EN/EN 61347-1, AS/NZS 61347-1(except for AB-type), J61347-2-13(except for D-type), J61347-1, UL8750(type”HL”), BS EN/EN 61347-2-13, GB19510.1, GB19510.14 | ||
Series HLG | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 42V 4.4A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V 3.9A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 24V 7.8A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 12V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 36V 5.2A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 1 Output LED Driver 156 W, 13A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 48V 13A 3 in 1, Resistance
- MEAN WELL IP67 12V 10A 3 in 1 Dimming LED Driver
