MEAN WELL IP67, IP65 LED Driver, 12V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 149-496
- Distrelec Article No.:
- 110-73-934
- Mfr. Part No.:
- HLG-185H-12A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€49.50
(exc. VAT)
€60.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.50 |
*price indicative
- RS Stock No.:
- 149-496
- Distrelec Article No.:
- 110-73-934
- Mfr. Part No.:
- HLG-185H-12A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 185W | |
| Input Voltage | 305V, 90V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | HLG-185H | |
| Standards/Approvals | KSC 9815, GB17743 and GB17625.1, EAC TP TC 020, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C, BS EN/EN55032 (CISPR32) Class B, BS EN/EN55015 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 185W | ||
Input Voltage 305V, 90V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Series HLG-185H | ||
Standards/Approvals KSC 9815, GB17743 and GB17625.1, EAC TP TC 020, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C, BS EN/EN55032 (CISPR32) Class B, BS EN/EN55015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED driver is a versatile power supply solution with a mix mode (CV+CC) design and built-in PFC. It provides an output of 12Vdc at 13A, ensuring reliable performance for various applications. With an IP65 rating and cable output, this LED driver offers a high level of durability and ease of installation. The dimming feature with a potentiometer allows for flexibility in lighting control.
AC-DC Single output LED driver with Mix mode (CV+CC) and built-in PFC
Output of 12Vdc at 13A for reliable power supply
IP65 rated and cable output for durability and easy installation
Dimming feature with Potentiometer for lighting control flexibility
Compliant with RoHS standards for environmental protection
84 Months Bring-In warranty for peace of mind
Related links
- MEAN WELL IP67 42V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 48V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 24V 13.34A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 280V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V 65A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 54V 1.15A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 12V 13A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 30V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
