MEAN WELL IP65, IP67 1 Output LED Driver, 36V, 240 W, 6.7A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-809
- Distrelec Article No.:
- 110-52-805
- Mfr. Part No.:
- HLG-240H-36
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€61.39
(exc. VAT)
€75.51
(inc. VAT)
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 25 January 2027
- Plus 6 unit(s) shipping from 15 March 2027
Units | Per unit |
|---|---|
| 1 + | €61.39 |
*price indicative
- RS Stock No.:
- 424-809
- Distrelec Article No.:
- 110-52-805
- Mfr. Part No.:
- HLG-240H-36
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 36V | |
| Maximum Output Power | 240W | |
| Input Voltage | 127V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 18V, 36V | |
| Driver Current | 6.7A | |
| Number of Outputs | 1 | |
| Series | HLG | |
| Standards/Approvals | GB19510.14(except for C-type), J61347-1, BS EN/ES/NZS 61347-2-13 independent (except for HLG-240H C type), UL8750(type”HL”), KC61347-2-13(except for AB, C, D-type) Approved, UL8750, UL1012, IP65 or IP67, CSA C22.2 No. 250.0-08, EAC TP TC 004, KC61347-1, BIS IS15885( for 48V only), CAN/CSA-C22.2 No. 107.1-01, GB19510.1, IEC/UL/BS EN/EN 62368-1(except for AB, D type), J61347-2-13(except for B, AB and D-type), BS EN/ES/NZS 61347-1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 36V | ||
Maximum Output Power 240W | ||
Input Voltage 127V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 18V, 36V | ||
Driver Current 6.7A | ||
Number of Outputs 1 | ||
Series HLG | ||
Standards/Approvals GB19510.14(except for C-type), J61347-1, BS EN/ES/NZS 61347-2-13 independent (except for HLG-240H C type), UL8750(type”HL”), KC61347-2-13(except for AB, C, D-type) Approved, UL8750, UL1012, IP65 or IP67, CSA C22.2 No. 250.0-08, EAC TP TC 004, KC61347-1, BIS IS15885( for 48V only), CAN/CSA-C22.2 No. 107.1-01, GB19510.1, IEC/UL/BS EN/EN 62368-1(except for AB, D type), J61347-2-13(except for B, AB and D-type), BS EN/ES/NZS 61347-1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
Related links
- MEAN WELL IP67 1 Output LED Driver 241.2 W Potentiometer LED Driver
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- MEAN WELL IP65 30V 8A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 24V 10A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 36V 16A 3 in 1, 10V PWM
- MEAN WELL IP65 36V 5.2A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
