MEAN WELL IP67, IP65 1 Output LED Driver, 36V, 240 W, 16A, 4.45 A Resistance, 3 in 1, 10V PWM
- RS Stock No.:
- 611-355
- Mfr. Part No.:
- HLG-240H-36AB
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€80.44
(exc. VAT)
€98.94
(inc. VAT)
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €80.44 |
*price indicative
- RS Stock No.:
- 611-355
- Mfr. Part No.:
- HLG-240H-36AB
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 36V | |
| Maximum Output Power | 240W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Mount Type | Screw | |
| Dimming Operation | Resistance, 3 in 1, 10V PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 12V, 54V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 16A, 4.45A | |
| Standards/Approvals | EAC TP TC 020, UL1012, ES/NZS 61347-2-13, CAN/CSA-C22.2 No. 107.1-01, ES/NZS 61347-1, UL8750, CSA C22.2 No. 250.0-08, J61347-1, TUV EN60950-1, UL60950-1, EAC TP TC 004, BIS IS15885 (48V only), J61347-2-13 | |
| Number of Outputs | 1 | |
| Series | HLG-240H | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 36V | ||
Maximum Output Power 240W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Mount Type Screw | ||
Dimming Operation Resistance, 3 in 1, 10V PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 12V, 54V | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 16A, 4.45A | ||
Standards/Approvals EAC TP TC 020, UL1012, ES/NZS 61347-2-13, CAN/CSA-C22.2 No. 107.1-01, ES/NZS 61347-1, UL8750, CSA C22.2 No. 250.0-08, J61347-1, TUV EN60950-1, UL60950-1, EAC TP TC 004, BIS IS15885 (48V only), J61347-2-13 | ||
Number of Outputs 1 | ||
Series HLG-240H | ||
Primary Type LED Driver | ||
Related links
- MEAN WELL IP65 36V 6.7A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 36V 1.1A 3 in 1, 10V PWM
- MEAN WELL IP67 36V 3 in 1, Resistance
- MEAN WELL IP67 36V Resistance, 3 in 1
- MEAN WELL IP67 48V 12.5A Resistance, 10V PWM
- MEAN WELL IP67 20V 1.1A 10V PWM, 3 in 1
- MEAN WELL IP65 48V 3 in 1, 10V PWM
- MEAN WELL IP65 120V 3 in 1, 10V PWM
