MEAN WELL 1 Output LED Driver, 60V, 50.4 W, 1.5A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-839
- Distrelec Article No.:
- 301-61-039
- Mfr. Part No.:
- SLD-50-56
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€21.37
(exc. VAT)
€26.29
(inc. VAT)
- Plus 7 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €21.37 |
*price indicative
- RS Stock No.:
- 424-839
- Distrelec Article No.:
- 301-61-039
- Mfr. Part No.:
- SLD-50-56
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 60V | |
| Product Type | LED Driver | |
| Maximum Output Power | 50.4W | |
| Input Voltage | 155V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 1.5A | |
| LED Voltage | 30V, 56V | |
| Standards/Approvals | BS EN/EN61347-2-13 independent, EAC TP TC 004, GB19510.14, UL8750, IS15885(Part2/Sec13), BS EN/EN62384, EN60335-1 Approved, GB19510.1, CSA C22.2 No. 250.13-12, ENEC BS EN/EN61347-1 | |
| Number of Outputs | 1 | |
| Series | SLD | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 60V | ||
Product Type LED Driver | ||
Maximum Output Power 50.4W | ||
Input Voltage 155V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 1.5A | ||
LED Voltage 30V, 56V | ||
Standards/Approvals BS EN/EN61347-2-13 independent, EAC TP TC 004, GB19510.14, UL8750, IS15885(Part2/Sec13), BS EN/EN62384, EN60335-1 Approved, GB19510.1, CSA C22.2 No. 250.13-12, ENEC BS EN/EN61347-1 | ||
Number of Outputs 1 | ||
Series SLD | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 1 Output LED Driver 55 W, 1.05A 3 in 1 Dimming LED Driver
- MEAN WELL 1 Output LED Driver 35 W, 700mA 3 in 1 Dimming LED Driver
- MEAN WELL 5 Output LED Driver 50.4 W, 4.2A LED Driver
- MEAN WELL 5 Output LED Driver 50.4 W, 2.1A LED Driver
- MEAN WELL 1 Output LED Driver 56 V 1.6 A Push dimming
- MEAN WELL 5 Output LED Driver 78.4 W, 1.4A LED Driver
- MEAN WELL LED Driver 56 V 12A Slim Type Low Profile Switching Power Supply / LED Driver
- MEAN WELL 1 Output LED Driver 60 W, 700mA LED Driver
