MEAN WELL 5 Output LED Driver, 56V, 78.4 W, 1.4A LED Driver
- RS Stock No.:
- 207-7598
- Distrelec Article No.:
- 302-30-121
- Mfr. Part No.:
- SLD-80-56
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save €3.00
View bulk pricing optionsSubtotal (1 unit)*
€22.10
(exc. VAT)
€27.18
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.10 | - |
| 5 - 9 | €21.50 | €3.00 |
| 10 - 24 | €20.95 | €11.50 |
| 25 - 49 | €20.41 | €42.25 |
| 50 + | €19.91 | €109.50 |
*price indicative
- RS Stock No.:
- 207-7598
- Distrelec Article No.:
- 302-30-121
- Mfr. Part No.:
- SLD-80-56
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 56V | |
| Product Type | LED Driver | |
| Maximum Output Power | 78.4W | |
| Input Voltage | 110V ac, 155V ac, 305V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| Driver Current | 1.4A | |
| Operating Modes | Constant Voltage, Constant Current | |
| LED Voltage | 110V ac, 305V ac | |
| Standards/Approvals | CE, ENEC, UL, CCC, EAC, CB, BIS | |
| Series | SLD-80 | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Power Dissipation | 0.5W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 56V | ||
Product Type LED Driver | ||
Maximum Output Power 78.4W | ||
Input Voltage 110V ac, 155V ac, 305V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
Driver Current 1.4A | ||
Operating Modes Constant Voltage, Constant Current | ||
LED Voltage 110V ac, 305V ac | ||
Standards/Approvals CE, ENEC, UL, CCC, EAC, CB, BIS | ||
Series SLD-80 | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Power Dissipation 0.5W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The Mean Well SLD-80 series is a 80W AC/DC linear LED driver mix mode (CV+CC) with PFC.The output offered is 56Vdc at 2.1A.The SLD-80-56 driver is slim and comes with plastic housing design.
Enclosed metal housing
Related links
- MEAN WELL 5 Output LED Driver 79.2 W, 3.3A LED Driver
- MEAN WELL 5 Output LED Driver 79.2 W, 6.6A LED Driver
- MEAN WELL 5 Output LED Driver 50.4 W, 2.1A LED Driver
- MEAN WELL 5 Output LED Driver 50.4 W, 4.2A LED Driver
- MEAN WELL 1 Output LED Driver 50.4 W, 1.5A 3 in 1 Dimming LED Driver
- MEAN WELL LED Driver 56 V 12A Slim Type Low Profile Switching Power Supply / LED Driver
- Orbitec IP20 LED Driver 78 W, 1.4A 0/1-10 V LED Driver
- MEAN WELL IP67 5 Output LED Driver 72 V 1.4A LED Driver
