MEAN WELL IP65, IP67 LED Driver, 225V, 150 W, 700mA 3 in 1
- RS Stock No.:
- 424-876
- Distrelec Article No.:
- 301-57-109
- Mfr. Part No.:
- ELG-150-C700-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€35.10
(exc. VAT)
€43.17
(inc. VAT)
- 1 unit(s) shipping from 18 January 2027
- Plus 1 unit(s) shipping from 01 March 2027
Units | Per unit |
|---|---|
| 1 + | €35.10 |
*price indicative
- RS Stock No.:
- 424-876
- Distrelec Article No.:
- 301-57-109
- Mfr. Part No.:
- ELG-150-C700-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 225V | |
| Maximum Output Power | 150W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 225V | |
| Driver Current | 700mA | |
| Series | ELG-150 | |
| Standards/Approvals | IP65 or IP67, IEC/BS EN/ES/NZS 61347-1, KC61347-2-13 approved, CSA C22.2 No. 250.13-12, KC61347-1, BS EN/EN62384, IEC/BS EN/ES/NZS 61347-2-13 independent, EAC TP TC 004, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), UL8750(type”HL”), GB19510.1, GB19510.14 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 225V | ||
Maximum Output Power 150W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 225V | ||
Driver Current 700mA | ||
Series ELG-150 | ||
Standards/Approvals IP65 or IP67, IEC/BS EN/ES/NZS 61347-1, KC61347-2-13 approved, CSA C22.2 No. 250.13-12, KC61347-1, BS EN/EN62384, IEC/BS EN/ES/NZS 61347-2-13 independent, EAC TP TC 004, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), UL8750(type”HL”), GB19510.1, GB19510.14 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 225V, 150 W Constant Current / Constant Voltage
- MEAN WELL IP67 225V, 150 W Constant Current / Constant Voltage
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA DALI LED Driver
- MEAN WELL IP65 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL IP65 107V 700mA Io
- MEAN WELL IP65 107V 700mA 3 in 1
- MEAN WELL IP67 343V 700mA 3 in 1
