MEAN WELL IP65, IP67 1 Output LED Driver, 107V, 75 W, 700mA 3 in 1

Subtotal (1 unit)*

€59.40

(exc. VAT)

€73.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.40

*price indicative

RS Stock No.:
149-721
Mfr. Part No.:
ELG-75-C700B-3Y
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

107V

Maximum Output Power

75W

Input Voltage

100V, 305V

Mount Type

Screw

Dimming Operation

3 in 1

Input Voltage Type

AC/DC

IP Rating

IP65, IP67

Operating Modes

Constant Current

Driver Current

700mA

LED Voltage

214V, 27V

Standards/Approvals

KC61347-1, GB19510.1, Telcordia SR-332 (Bellcore), BS EN/ES/NZS 61347-1, BISIS15885, BS EN/EN62384, BS EN/ES/NZS 61347-2-13, EAC TP TC 004, GB19510.14, KC61347-2-13, UL8750(type”HL”), to BS EN/EN61000-4-2, MIL-HDBK-217F (25°C), CSA C22.2 No. 250.13-12, IS 15885(Part 2/Sec13) R-41027766

Number of Outputs

1

Series

ELG-75-C

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver with Constant Current Mode and Power Factor Correction. With an output of 107VDC at 0.7A, this driver ensures efficient power supply for LED lighting systems. Its IP67 rating and cable output make it suitable for a variety of applications, providing reliable and stable performance.

Constant Current Mode with PFC for efficient power supply

3 in 1 dimming capability for versatile lighting control

IP67 rating for protection against dust and water

Compact metal housing for durability

Output Power of 75W for high performance

Wide input voltage range of 100-305V for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy