MEAN WELL IP67, IP65 LED Driver, 48V, 150 W, 3.13A 3 in 1
- RS Stock No.:
- 424-882
- Distrelec Article No.:
- 301-34-622
- Mfr. Part No.:
- ELG-150-48DA-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€40.60
(exc. VAT)
€49.94
(inc. VAT)
- Shipping from 05 April 2027
Units | Per unit |
|---|---|
| 1 + | €40.60 |
*price indicative
- RS Stock No.:
- 424-882
- Distrelec Article No.:
- 301-34-622
- Mfr. Part No.:
- ELG-150-48DA-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 150W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 48V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 3.13A | |
| Standards/Approvals | IEC/BS EN/ES/NZS 61347-1, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), EAC TP TC 004, BS EN/EN62384, UL8750(type”HL”), CSA C22.2 No. 250.13-12, GB19510.1, KC61347-2-13 approved, GB19510.14, IP65 or IP67, IEC/BS EN/ES/NZS 61347-2-13 independent, KC61347-1 | |
| Series | ELG-150 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 150W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 48V | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 3.13A | ||
Standards/Approvals IEC/BS EN/ES/NZS 61347-1, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), EAC TP TC 004, BS EN/EN62384, UL8750(type”HL”), CSA C22.2 No. 250.13-12, GB19510.1, KC61347-2-13 approved, GB19510.14, IP65 or IP67, IEC/BS EN/ES/NZS 61347-2-13 independent, KC61347-1 | ||
Series ELG-150 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA DALI LED Driver
- MEAN WELL IP67 LED Driver 150 W, 3.13A Additive Voltage Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V 10A 10V PWM, Resistance
- MEAN WELL IP67 48V 65A 0 to 10 V dc
- MEAN WELL IP65 48V 4.16A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V 5A DALI
- MEAN WELL IP67 48V Resistance, 3 in 1
- MEAN WELL IP67 1 Output LED Driver 150 W, 1.4A 3 in 1
