MEAN WELL IP67, IP65 1 Output LED Driver, 48V, 240 W, 5A DALI
- RS Stock No.:
- 149-513
- Mfr. Part No.:
- ELG-240-48DA-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 box of 12 units)*
€599.15
(exc. VAT)
€736.95
(inc. VAT)
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 22 February 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €599.15 | €49.929 |
*price indicative
- RS Stock No.:
- 149-513
- Mfr. Part No.:
- ELG-240-48DA-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V, 305V | |
| Mount Type | Screw | |
| Dimming Operation | DALI | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 5A | |
| LED Voltage | 44.8V, 51.2V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | KC KN15, KC61347-2-13, GB17625.1, GB19510.14, IP65 or IP67 approved, 102, GB19510.1, CSA C22.2 No. 250.13-12, IEC/BS EN/ES/NZS 61347-1, KN61547, to IEC62386-101, EAC TP TC 004, KC61347-1, (207 by request) for DA Type only, BS EN/EN61000-3-3, IS 15885(Part 2/Sec13) R-41027766, GB17743, EAC TP TC 020, IEC/BS EN/ES/NZS 61347-2-13, BS EN/EN61000-3-2, BS EN/EN62384, UL8750(type”HL”) | |
| Series | ELG-240 | |
| Number of Outputs | 1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 240W | ||
Input Voltage 100V, 305V | ||
Mount Type Screw | ||
Dimming Operation DALI | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Driver Current 5A | ||
LED Voltage 44.8V, 51.2V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals KC KN15, KC61347-2-13, GB17625.1, GB19510.14, IP65 or IP67 approved, 102, GB19510.1, CSA C22.2 No. 250.13-12, IEC/BS EN/ES/NZS 61347-1, KN61547, to IEC62386-101, EAC TP TC 004, KC61347-1, (207 by request) for DA Type only, BS EN/EN61000-3-3, IS 15885(Part 2/Sec13) R-41027766, GB17743, EAC TP TC 020, IEC/BS EN/ES/NZS 61347-2-13, BS EN/EN61000-3-2, BS EN/EN62384, UL8750(type”HL”) | ||
Series ELG-240 | ||
Number of Outputs 1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 48V 5A DALI
- MEAN WELL IP67 48V 5A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 48V 5A Io and Vo
- MEAN WELL IP67 48V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
- MEAN WELL IP67 48V 1.2A 2.2 A, 60 A Dimmable Constant Voltage+Constant Current LED
- MEAN WELL IP65 5 Output LED Driver 240 W, 5A Potentiometer LED Driver
- MEAN WELL IP65 48V 3 in 1, Resistance
