MEAN WELL IP67, IP65 1 Output LED Driver, 48V, 200 W, 4.16A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-896
- Distrelec Article No.:
- 301-34-677
- Mfr. Part No.:
- ELG-200-48A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€44.26
(exc. VAT)
€54.44
(inc. VAT)
- 4 unit(s) shipping from 15 March 2027
Units | Per unit |
|---|---|
| 1 + | €44.26 |
*price indicative
- RS Stock No.:
- 424-896
- Distrelec Article No.:
- 301-34-677
- Mfr. Part No.:
- ELG-200-48A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 200W | |
| Input Voltage | 142V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 4.16A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELG | |
| Number of Outputs | 1 | |
| Standards/Approvals | UL8750, IP65 or IP67, GB19510.14, BS EN/EN62384, GB17625.1, KC61347-2-13, IEC/BS EN/ES/NZS 61347-2-13, GB/T 17743, KN61547, BS EN/EN61000-3-2 Class C, CSA C22.2 No. 250.13-12, KC KN15, IEC/BS EN/ES/NZS 61347-1, KC61347-1, BS EN/EN55015, EAC TP TC 004, GB19510.1, EAC TP TC 020, BS EN/ EN61000-3-3, BIS IS15885 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 200W | ||
Input Voltage 142V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP67, IP65 | ||
Driver Current 4.16A | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELG | ||
Number of Outputs 1 | ||
Standards/Approvals UL8750, IP65 or IP67, GB19510.14, BS EN/EN62384, GB17625.1, KC61347-2-13, IEC/BS EN/ES/NZS 61347-2-13, GB/T 17743, KN61547, BS EN/EN61000-3-2 Class C, CSA C22.2 No. 250.13-12, KC KN15, IEC/BS EN/ES/NZS 61347-1, KC61347-1, BS EN/EN55015, EAC TP TC 004, GB19510.1, EAC TP TC 020, BS EN/ EN61000-3-3, BIS IS15885 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 48V 4.16A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V 4.16A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 48V 3 in 1, Resistance
- MEAN WELL IP67 36V 5.55A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 24V 8.4A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 12V 16A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 300V 700mA 3 in 1 Dimming LED Driver
- MEAN WELL IP67 42V 4.76A 3 in 1 Dimming LED Driver
