MEAN WELL IP65, IP67 1 Output LED Driver, 48V, 200 W 10V PWM, 3 in 1, Resistance
- RS Stock No.:
- 611-386
- Mfr. Part No.:
- HBG-200-48A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€58.00
(exc. VAT)
€71.34
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €58.00 |
*price indicative
- RS Stock No.:
- 611-386
- Mfr. Part No.:
- HBG-200-48A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 200W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | 10V PWM, 3 in 1, Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 48V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Standards/Approvals | IEC62386-101, EAC TP TC 020, EN55015, 102, EN61547, UL8750 (type HL), GB17743, CSA C22.2 No.250.13-12, EN61347-2-13, GB19510.1, EAC TP TC 004, 207 (for DA type only), EN62384, GB17625.1, EN61000-4-2, ENEC EN61347-1, EN61000-3-3, EN61000-3-2 Class C (load≧60%), GB19510.14 | |
| Series | HBG-200 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 200W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation 10V PWM, 3 in 1, Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 48V | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Standards/Approvals IEC62386-101, EAC TP TC 020, EN55015, 102, EN61547, UL8750 (type HL), GB17743, CSA C22.2 No.250.13-12, EN61347-2-13, GB19510.1, EAC TP TC 004, 207 (for DA type only), EN62384, GB17625.1, EN61000-4-2, ENEC EN61347-1, EN61000-3-3, EN61000-3-2 Class C (load≧60%), GB19510.14 | ||
Series HBG-200 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 48V Resistance, 3 in 1
- MEAN WELL IP65 48V 3 in 1, Resistance
- MEAN WELL IP67 1 Output LED Driver 200 W 10V PWM Signal or Resistance
- MEAN WELL IP67 48V 10V PWM, Resistance
- MEAN WELL IP65 LED Driver 100 W 10V PWM Resistance
- MEAN WELL IP67 48V 4.16A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 48V 10V PWM, Resistance
- MEAN WELL IP65 48V 13A 3 in 1, Resistance
