MEAN WELL IP67, IP65 1 Output LED Driver, 48V, 75 W, 1.6A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-911
- Mfr. Part No.:
- ELG-75-48
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€28.80
(exc. VAT)
€35.42
(inc. VAT)
- 2 unit(s) shipping from 01 March 2027
Units | Per unit |
|---|---|
| 1 + | €28.80 |
*price indicative
- RS Stock No.:
- 424-911
- Mfr. Part No.:
- ELG-75-48
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 75W | |
| Input Voltage | 142V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 1.6A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Series | ELG | |
| Standards/Approvals | KC KN15, GB/T 17743, IEC/BS EN/ES/NZS 61347-1, KC61347-1, KC61347-2-13, BS EN/EN62384, BS EN/EN55015, EAC TP TC 004, BS EN/ EN61000-3-3, IEC/BS EN/ES/NZS 61347-2-13, GB19510.1, KN61547, GB17625.1, GB19510.14, BIS IS15885, BS EN/EN61000-3-2 Class C, EAC TP TC 020, UL8750, CSA C22.2 No. 250.13-12, IP65 or IP67 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 75W | ||
Input Voltage 142V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP67, IP65 | ||
Driver Current 1.6A | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Series ELG | ||
Standards/Approvals KC KN15, GB/T 17743, IEC/BS EN/ES/NZS 61347-1, KC61347-1, KC61347-2-13, BS EN/EN62384, BS EN/EN55015, EAC TP TC 004, BS EN/ EN61000-3-3, IEC/BS EN/ES/NZS 61347-2-13, GB19510.1, KN61547, GB17625.1, GB19510.14, BIS IS15885, BS EN/EN61000-3-2 Class C, EAC TP TC 020, UL8750, CSA C22.2 No. 250.13-12, IP65 or IP67 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 48V 1.6A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 114V 700mA 3 in 1 Dimming LED Driver
- MEAN WELL IP67 61V 1.4A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 78V 1.05A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 12V 5A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 24V 3.15A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA DALI LED Driver
