MEAN WELL IP67, IP65 1 Output LED Driver, 114V, 75 W, 700mA 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-929
- Distrelec Article No.:
- 303-86-371
- Mfr. Part No.:
- ELG-75-C700D2-3Y
- Manufacturer:
- MEAN WELL
- RS Stock No.:
- 424-929
- Distrelec Article No.:
- 303-86-371
- Mfr. Part No.:
- ELG-75-C700D2-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 114V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 142V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 700mA | |
| LED Voltage | 107V, 53V | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Standards/Approvals | BS EN/EN62384, IEC/BS EN/ES/NZS 61347-2-13, GB17625.1, KC KN15, EAC TP TC 020, CSA C22.2 No. 250.13-12, BS EN/EN55015, BS EN/ EN61000-3-3, KN61547, BS EN/EN61000-3-2 Class C, KC61347-1, GB19510.14, BIS IS15885, IEC/BS EN/ES/NZS 61347-1, UL8750, GB/T 17743, KC61347-2-13, EAC TP TC 004, IP65 or IP67, GB19510.1 | |
| Series | ELG | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 114V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 142V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP67, IP65 | ||
Driver Current 700mA | ||
LED Voltage 107V, 53V | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Standards/Approvals BS EN/EN62384, IEC/BS EN/ES/NZS 61347-2-13, GB17625.1, KC KN15, EAC TP TC 020, CSA C22.2 No. 250.13-12, BS EN/EN55015, BS EN/ EN61000-3-3, KN61547, BS EN/EN61000-3-2 Class C, KC61347-1, GB19510.14, BIS IS15885, IEC/BS EN/ES/NZS 61347-1, UL8750, GB/T 17743, KC61347-2-13, EAC TP TC 004, IP65 or IP67, GB19510.1 | ||
Series ELG | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 114V 700mA 3 in 1 Dimming LED Driver
- MEAN WELL IP67 360V 700mA 3 in 1 Dimming LED Driver
- MEAN WELL IP67 78V 1.05A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 12V 5A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 24V 3.15A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 36V 2.1A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 300V 700mA 3 in 1 Dimming LED Driver
- MEAN WELL IP65 48V 1.6A 3 in 1 Dimming LED Driver
