MEAN WELL IP67, IP65 1 Output LED Driver, 360V, 240 W, 700mA 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-918
- Distrelec Article No.:
- 301-34-722
- Mfr. Part No.:
- ELG-240-C700B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€47.80
(exc. VAT)
€58.79
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €47.80 |
*price indicative
- RS Stock No.:
- 424-918
- Distrelec Article No.:
- 301-34-722
- Mfr. Part No.:
- ELG-240-C700B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 360V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 142V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 172V, 343V | |
| Operating Modes | Constant Current | |
| Driver Current | 700mA | |
| Series | ELG | |
| Standards/Approvals | GB17625.1, GB19510.1, KC61347-2-13, IP65 or IP67, GB/T 17743, CSA C22.2 No. 250.13-12, KN61547, BS EN/ EN61000-3-3, BS EN/EN61000-3-2 Class C, EAC TP TC 020, UL8750, BS EN/EN62384, BS EN/EN55015, GB19510.14, KC61347-1, EAC TP TC 004, KC KN15, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13, BIS IS15885 | |
| Number of Outputs | 1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 360V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 142V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 172V, 343V | ||
Operating Modes Constant Current | ||
Driver Current 700mA | ||
Series ELG | ||
Standards/Approvals GB17625.1, GB19510.1, KC61347-2-13, IP65 or IP67, GB/T 17743, CSA C22.2 No. 250.13-12, KN61547, BS EN/ EN61000-3-3, BS EN/EN61000-3-2 Class C, EAC TP TC 020, UL8750, BS EN/EN62384, BS EN/EN55015, GB19510.14, KC61347-1, EAC TP TC 004, KC KN15, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13, BIS IS15885 | ||
Number of Outputs 1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 360V 700mA 3 in 1 Dimming LED Driver
- MEAN WELL IP65 360V 700mA 3 in 1 Dimming LED Driver
- MEAN WELL IP67 300V 700mA 3 in 1 Dimming LED Driver
- MEAN WELL IP67 114V 700mA 3 in 1 Dimming LED Driver
- MEAN WELL IP67 239V 1050mA 3 in 1 Dimming LED Driver
- MEAN WELL IP67 180V 1400mA 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V 5A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 114V 700mA 3 in 1 Dimming LED Driver
