MEAN WELL IP65, IP67 1 Output LED Driver, 12V, 40 W, 3.33A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-927
- Distrelec Article No.:
- 301-34-819
- Mfr. Part No.:
- HLG-40H-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€29.48
(exc. VAT)
€36.26
(inc. VAT)
- Plus 5 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €29.48 |
*price indicative
- RS Stock No.:
- 424-927
- Distrelec Article No.:
- 301-34-819
- Mfr. Part No.:
- HLG-40H-12
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 40W | |
| Input Voltage | 127V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP65, IP67 | |
| Driver Current | 3.33A | |
| LED Voltage | 12V, 7.2V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Series | HLG | |
| Standards/Approvals | J61347-1, design refer to BS EN/EN60335-1(by request), GB19510.14, UL8750(type”HL”), KC61347-2-13(except for AB-type), CSA C22.2 No. 250.0-08, EAC TP TC 004, KC61347-1, BS EN/ES/NZS 61347-2-13 independent, IP65 or IP67 Approved, BS EN/ES/NZS 61347-1, J61347-2-13 (except for B, AB and D-type), GB19510.1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 40W | ||
Input Voltage 127V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP65, IP67 | ||
Driver Current 3.33A | ||
LED Voltage 12V, 7.2V | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Series HLG | ||
Standards/Approvals J61347-1, design refer to BS EN/EN60335-1(by request), GB19510.14, UL8750(type”HL”), KC61347-2-13(except for AB-type), CSA C22.2 No. 250.0-08, EAC TP TC 004, KC61347-1, BS EN/ES/NZS 61347-2-13 independent, IP65 or IP67 Approved, BS EN/ES/NZS 61347-1, J61347-2-13 (except for B, AB and D-type), GB19510.1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 15V 2.67A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 42V 960mA 3 in 1 Dimming LED Driver
- MEAN WELL IP65 24V 1.67A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 5 Output LED Driver 39.96 W, 3.33A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 12V 13A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 12V 10A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 20V 7.5A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 36V 5.2A 3 in 1 Dimming LED Driver
