MEAN WELL IP65, IP67 1 Output LED Driver, 48V, 75 W, 1.6A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-808
- Distrelec Article No.:
- 301-57-131
- Mfr. Part No.:
- ELG-75-48A-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€28.80
(exc. VAT)
€35.42
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | €28.80 |
*price indicative
- RS Stock No.:
- 424-808
- Distrelec Article No.:
- 301-57-131
- Mfr. Part No.:
- ELG-75-48A-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 142V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP65, IP67 | |
| Driver Current | 1.6A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | BS EN/EN61000-3-2 Class C, BS EN/EN55015, EAC TP TC 004, BS EN/ EN61000-3-3, KC61347-1, IEC/BS EN/ES/NZS 61347-2-13, KC KN15, EAC TP TC 020, IEC/BS EN/ES/NZS 61347-1, KC61347-2-13, UL8750, KN61547, IP65 or IP67, GB19510.14, BS EN/EN62384, CSA C22.2 No. 250.13-12, GB19510.1, GB/T 17743, GB17625.1, BIS IS15885 | |
| Series | ELG | |
| Number of Outputs | 1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 142V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP65, IP67 | ||
Driver Current 1.6A | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals BS EN/EN61000-3-2 Class C, BS EN/EN55015, EAC TP TC 004, BS EN/ EN61000-3-3, KC61347-1, IEC/BS EN/ES/NZS 61347-2-13, KC KN15, EAC TP TC 020, IEC/BS EN/ES/NZS 61347-1, KC61347-2-13, UL8750, KN61547, IP65 or IP67, GB19510.14, BS EN/EN62384, CSA C22.2 No. 250.13-12, GB19510.1, GB/T 17743, GB17625.1, BIS IS15885 | ||
Series ELG | ||
Number of Outputs 1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 48V 1.6A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V 1.6A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
- MEAN WELL IP67 48V, 75 W 0 to 10 V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 1.56A 3 in 1
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA DALI LED Driver
- MEAN WELL IP65 48V 4.16A 3 in 1 Dimming LED Driver
