RND LED Driver, 12V Output, 100W Output, 8.33A Output, Constant Voltage
- RS Stock No.:
- 492-628
- Mfr. Part No.:
- RND 500-00062
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-628
- Mfr. Part No.:
- RND 500-00062
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Output Voltage | 12V | |
| Maximum Output Power | 100W | |
| Output Current | 8.33A | |
| Dimmable | No | |
| Input Voltage | 176 → 264 V | |
| Operation | Constant Voltage | |
| LED Driver Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Output Voltage 12V | ||
Maximum Output Power 100W | ||
Output Current 8.33A | ||
Dimmable No | ||
Input Voltage 176 → 264 V | ||
Operation Constant Voltage | ||
LED Driver Type LED Driver | ||
- COO (Country of Origin):
- CN
The RND 100 Watt On/Off LED Driver embodies cutting-edge technology, designed to deliver reliable performance and efficiency for your lighting solutions. With a compact design and protective features, it is ideal for outdoor installations, ensuring your lighting systems operate seamlessly in various environments. Built with high-efficiency components, this driver enhances energy savings while maintaining a robust power output that meets your needs. Whether for commercial or residential use, this product ensures that your lighting fixtures shine bright while remaining safe and efficient.
Offers a long life expectancy of over 30,000 hours at 40°C
Utilises free air convection for effective cooling
Features multiple protection mechanisms for safety
Compact size makes it easy to integrate into various applications
Low noise output for a tranquil environment
Utilises free air convection for effective cooling
Features multiple protection mechanisms for safety
Compact size makes it easy to integrate into various applications
Low noise output for a tranquil environment
Related links
- RND LED Driver 100W Output Constant Voltage
- RND LED Driver 100W Output Constant Voltage Dimmable
- RND LED Driver 45W Output Constant Voltage
- RND LED Driver 75W Output Constant Voltage Dimmable
- RND LED Driver 30W Output Constant Voltage Dimmable
- RND LED Driver 40W Output Constant Voltage
- RND LED Driver 300W Output Constant Voltage Dimmable
- RND LED Driver 30W Output Constant Voltage Dimmable