RND LED Driver, 12V Output, 30W Output, 2.5A Output, Constant Voltage Dimmable

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€67.96

(exc. VAT)

€83.59

(inc. VAT)

RS Stock No.:
490-516
Mfr. Part No.:
RND 500-00027
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Output Voltage

12V

Maximum Output Power

30W

Output Current

2.5A

Dimmable

Yes

Input Voltage

200 → 240 V

Operation

Constant Voltage

LED Driver Type

LED Driver

COO (Country of Origin):
CN
The RND Triac Dimmable LED Driver is designed for versatility and efficiency in LED lighting applications. This compact driver supports both leading and trailing edge dimming, ensuring smooth transitions in light intensity. With a robust construction that includes built-in protections against short circuits, overloading, and over temperature, it promises reliability and peace of mind. The user-friendly installation is complemented by its versatility, making it suitable for both LED lighting and moving signs. Its remarkable efficiency and practical features make this driver an excellent choice for diverse lighting needs, all while fitting seamlessly into your setup.

Lightweight construction simplifies handling and setup
Compliance with safety standards guarantees user safety
Designed for non-condensing humid environments
Leakage current is minimised for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy