NXP 4 Output Display Driver, 25mA 256 Brightness Steps LED Driver
- RS Stock No.:
- 510-920
- Mfr. Part No.:
- PCA9533DP/02,118
- Manufacturer:
- NXP
Get a bulk buy discount
Add 50 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.08
(exc. VAT)
€12.40
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.016 | €10.08 | - |
| 50 - 95 | €1.66 | €8.30 | 17% |
| 100 + | €1.318 | €6.59 | 34% |
*price indicative
- RS Stock No.:
- 510-920
- Mfr. Part No.:
- PCA9533DP/02,118
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Display Driver | |
| Input Voltage | 2.3V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | 256 Brightness Steps | |
| Terminal Type | Solder | |
| Driver Current | 25mA | |
| Operating Modes | OFF, ON | |
| Number of Outputs | 4 | |
| Standards/Approvals | Latch-up testing to JEDEC JESD78, ESD exceeds 2000 V HBM per JESD22-A114, 1000 V CDM per JESD22-C101, 150 V MM per JESD22-A115 | |
| Series | PCA9533 | |
| Power Dissipation | 400mW | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Display Driver | ||
Input Voltage 2.3V, 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation 256 Brightness Steps | ||
Terminal Type Solder | ||
Driver Current 25mA | ||
Operating Modes OFF, ON | ||
Number of Outputs 4 | ||
Standards/Approvals Latch-up testing to JEDEC JESD78, ESD exceeds 2000 V HBM per JESD22-A114, 1000 V CDM per JESD22-C101, 150 V MM per JESD22-A115 | ||
Series PCA9533 | ||
Power Dissipation 400mW | ||
- COO (Country of Origin):
- TH
Serial I/O Peripherals, NXP
Note
NXP is a trademark of NXP B.V.
Related links
- NXP 4 Output Display Driver, 25mA 256 Brightness Steps LED Driver
- NXP 4 Output Display Driver 10mA LED Driver
- onsemi 5 Output Display Driver, 25mA PWM LED Driver
- onsemi 4 Output Display Driver 500mA PWM LED Driver
- onsemi 4 Output Display Driver 40mA Digital LED Driver
- STMicroelectronics IP55 12 Output Display Driver 6mA Register, 7-bit PWM local brightness
- STMicroelectronics 16 Output Display Driver 100mA, 5 mA LED Driver
- Texas Instruments 5 Output Display Driver, 1.2A LED Driver
