Texas Instruments 5 Output Display Driver, 1.2A LED Driver
- RS Stock No.:
- 145-0815
- Mfr. Part No.:
- LM3404HVMA/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-0815
- Mfr. Part No.:
- LM3404HVMA/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Display Driver | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Terminal Type | Solder | |
| Driver Current | 1.2A | |
| Operating Modes | Constant Current | |
| LED Voltage | 75V | |
| Number of Outputs | 5 | |
| Series | LM3404HV | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Display Driver | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Terminal Type Solder | ||
Driver Current 1.2A | ||
Operating Modes Constant Current | ||
LED Voltage 75V | ||
Number of Outputs 5 | ||
Series LM3404HV | ||
Standards/Approvals RoHS | ||
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Related links
- Texas Instruments 5 Output Display Driver, 1.2A LED Driver
- Texas Instruments 5 Output Display Driver 38 V, 1.2A PWM LED Driver
- Texas Instruments 5 Output Display Driver 6 V, 1A LED Driver
- Texas Instruments 5 Output Display Driver 38 V, 1.8mA PWM LED Driver
- Inventronics IP20 1 Output LED Driver 61.2 W, 1.2A LED Driver
- Orbitec IP20 LED Driver 70 W, 1.2A LED Driver
- Texas Instruments 10 Output Display Driver 1.34 V 30 mA LED Driver
- Texas Instruments 24 Output Display Driver 30mA LED Driver
