NXP 4 Output Display Driver, 1.6V, 10mA LED Driver
- RS Stock No.:
- 510-976
- Mfr. Part No.:
- PCA9633DP1,118
- Manufacturer:
- NXP
Subtotal (1 pack of 5 units)*
€10.20
(exc. VAT)
€12.55
(inc. VAT)
In Stock
- 1,605 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.04 | €10.20 |
*price indicative
- RS Stock No.:
- 510-976
- Mfr. Part No.:
- PCA9633DP1,118
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Display Driver | |
| Output Voltage | 1.6V | |
| Input Voltage | 2.3V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Terminal Type | Solder | |
| Driver Current | 10mA | |
| Number of Outputs | 4 | |
| Series | PCA9633 | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 400mW | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Display Driver | ||
Output Voltage 1.6V | ||
Input Voltage 2.3V, 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Terminal Type Solder | ||
Driver Current 10mA | ||
Number of Outputs 4 | ||
Series PCA9633 | ||
Standards/Approvals RoHS | ||
Power Dissipation 400mW | ||
- COO (Country of Origin):
- TH
Serial I/O Peripherals, NXP
Note
NXP is a trademark of NXP B.V.
Related links
- NXP 4 Output Display Driver 10mA LED Driver
- NXP Display Controller 10mA LED Driver
- NXP 4 Output Display Driver, 25mA 256 Brightness Steps LED Driver
- onsemi 4 Output Display Driver 500mA PWM LED Driver
- onsemi 4 Output Display Driver 40mA Digital LED Driver
- Texas Instruments 5 Output Display Driver, 1.2A LED Driver
- Nexperia 5 Output Display Driver 20mA LED Driver
- DiodesZetex 5 Output Display Driver, 1A PWM LED Driver
