MEAN WELL LED Driver
- RS Stock No.:
- 523-251
- Distrelec Article No.:
- 303-86-372
- Mfr. Part No.:
- ELGC-300-L-A
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€86.68
(exc. VAT)
€106.62
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.68 |
*price indicative
- RS Stock No.:
- 523-251
- Distrelec Article No.:
- 303-86-372
- Mfr. Part No.:
- ELGC-300-L-A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Series | ELGC-300 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Series ELGC-300 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL
- MEAN WELL Constant Power Mode LED Driver 300 V Output 1.4A 3 in 1
- MEAN WELL LED Driver 256 W Output, 5.6A 3 in 1 Dimming
- MEAN WELL 300 W Output 8000 mA 3 in 1 10V PWM
- MEAN WELL LED Driver 100 W Output, 700mA Potentiometer
- MEAN WELL LED Driver 200 W Output, 700mA Potentiometer
- MEAN WELL LED Driver 240 W Output, 4.9A Potentiometer
- MEAN WELL LED Driver 150 W Output, 700mA Potentiometer
