MEAN WELL IP67 1 Output LED Driver, 120V, 300 W, 650 mA, 8A 3 in 1, Resistance, 10V PWM
- RS Stock No.:
- 611-332
- Mfr. Part No.:
- ELGC-300-M-A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€68.80
(exc. VAT)
€84.62
(inc. VAT)
- 5 unit(s) shipping from 15 March 2027
Units | Per unit |
|---|---|
| 1 + | €68.80 |
*price indicative
- RS Stock No.:
- 611-332
- Mfr. Part No.:
- ELGC-300-M-A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 120V | |
| Maximum Output Power | 300W | |
| Input Voltage | 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | |
| Dimming Operation | 3 in 1, Resistance, 10V PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 650mA, 8mA | |
| Operating Modes | Constant Power | |
| LED Voltage | 232V, 29V | |
| Series | ELGC-300 | |
| Standards/Approvals | to BS EN/EN61000-4-2, GB/T 17743, BS EN/EN61547, GB19510.14, BS EN/EN61347-2-13 independent, RCM (voluntary), DALI:to IEC62386-101, UL8750(typeHL), GB19510.1, IP67, BS EN/EN61000-3-2 Class C, BS EN/EN62384, to BS EN/EN55015, BS EN/EN61000-3-3, Designed refer to AS/NZS 61347 & AS/NZS 60598, KN61547, 102, KC61347-1, KC61347-2-13, KN15, CSA C22.2 No. 250.13-12, ENEC BS EN/EN61347-1, EAC TP TC 004, 207 (for ADA Type only), GB17625.1 | |
| Number of Outputs | 1 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 120V | ||
Maximum Output Power 300W | ||
Input Voltage 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | ||
Dimming Operation 3 in 1, Resistance, 10V PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 650mA, 8mA | ||
Operating Modes Constant Power | ||
LED Voltage 232V, 29V | ||
Series ELGC-300 | ||
Standards/Approvals to BS EN/EN61000-4-2, GB/T 17743, BS EN/EN61547, GB19510.14, BS EN/EN61347-2-13 independent, RCM (voluntary), DALI:to IEC62386-101, UL8750(typeHL), GB19510.1, IP67, BS EN/EN61000-3-2 Class C, BS EN/EN62384, to BS EN/EN55015, BS EN/EN61000-3-3, Designed refer to AS/NZS 61347 & AS/NZS 60598, KN61547, 102, KC61347-1, KC61347-2-13, KN15, CSA C22.2 No. 250.13-12, ENEC BS EN/EN61347-1, EAC TP TC 004, 207 (for ADA Type only), GB17625.1 | ||
Number of Outputs 1 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 LED Driver 300 W Resistance 10V PWM
- MEAN WELL IP66 1 Output LED Driver 300 W, 870mA DALI
- MEAN WELL IP65 42V 10A Resistance, 10V PWM
- MEAN WELL IP67 48V 12.5A Resistance, 10V PWM
- MEAN WELL LED Driver 240 W 3 in 1 10V PWM
- MEAN WELL LED Driver 100 W 3 in 1 10V PWM
- MEAN WELL IP67 30V 54A Resistance, 10V PWM
- MEAN WELL IP67 48V Resistance, 10V PWM
