MEAN WELL IP67 LED Driver, 190V, 95 V, 199.5 W 10V PWM and Resistance, 3 in 1
- RS Stock No.:
- 534-671
- Distrelec Article No.:
- 301-57-117
- Mfr. Part No.:
- ELG-200-C1050B-3Y
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€57.11
(exc. VAT)
€70.25
(inc. VAT)
- Plus 7 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €57.11 |
*price indicative
- RS Stock No.:
- 534-671
- Distrelec Article No.:
- 301-57-117
- Mfr. Part No.:
- ELG-200-C1050B-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 190V, 95V | |
| Product Type | LED Driver | |
| Maximum Output Power | 199.5W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | 10V PWM and Resistance, 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 190V, 95V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | IP65 or IP67, GB19510.1, KC61347-1, KC61347-2-13 approved, UL8750(type”HL”), IEC/BS EN/ES/NZS 61347-1, GB19510.14, EAC TP TC 004, CSA C22.2 No. 250.13-12, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), IEC/BS EN/ES/NZS 61347-2-13 independent, BS EN/EN62384 | |
| Series | ELG-200-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 190V, 95V | ||
Product Type LED Driver | ||
Maximum Output Power 199.5W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation 10V PWM and Resistance, 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 190V, 95V | ||
Operating Modes Constant Current | ||
Standards/Approvals IP65 or IP67, GB19510.1, KC61347-1, KC61347-2-13 approved, UL8750(type”HL”), IEC/BS EN/ES/NZS 61347-1, GB19510.14, EAC TP TC 004, CSA C22.2 No. 250.13-12, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), IEC/BS EN/ES/NZS 61347-2-13 independent, BS EN/EN62384 | ||
Series ELG-200-C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 LED Driver 95 V 10V PWM and Resistance
- MEAN WELL IP65 LED Driver 95 V, 199.5 W Io
- MEAN WELL IP67 LED Driver 57 V 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 199.5 W 10V PWM and Resistance, 3 in 1
- MEAN WELL IP65 LED Driver 95 V, 199.5 dBm Io
- MEAN WELL IP65 239V 10V PWM, 3 in 1
- MEAN WELL IP67 5 Output LED Driver 95 V 1.05A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 LED Driver 57 V, 199.5 W Io
