MEAN WELL IP65, IP67 LED Driver, 239V, 240 W Resistance, 10V PWM, 3 in 1
- RS Stock No.:
- 611-338
- Mfr. Part No.:
- ELG-240-C1050B-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€47.80
(exc. VAT)
€58.79
(inc. VAT)
- 4 unit(s) shipping from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | €47.80 |
*price indicative
- RS Stock No.:
- 611-338
- Mfr. Part No.:
- ELG-240-C1050B-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 239V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | |
| Dimming Operation | Resistance, 10V PWM, 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 239V | |
| Operating Modes | Constant Current | |
| Series | ELG-240-C | |
| Standards/Approvals | CSA C22.2 No. 250.13-12, EAC TP TC 020, BS EN/ES/NZS 61347-1, BISIS15885(for 700A/1050A only), 102, BS EN/EN61000-3-3, BS EN/ES/NZS 61347-2-13 independent, UL8750, GB19510.14, BS EN/EN55015, IP65 or IP67, GB/T 17743, KC KN15, (207 by request) for DA Type only, KC61347-1, GB17625.1, BS EN/EN62384, KN61547, DALI:IEC62386-101, BS EN/EN61000-3-2, GB19510.1, KC61347-2-13 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 239V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | ||
Dimming Operation Resistance, 10V PWM, 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 239V | ||
Operating Modes Constant Current | ||
Series ELG-240-C | ||
Standards/Approvals CSA C22.2 No. 250.13-12, EAC TP TC 020, BS EN/ES/NZS 61347-1, BISIS15885(for 700A/1050A only), 102, BS EN/EN61000-3-3, BS EN/ES/NZS 61347-2-13 independent, UL8750, GB19510.14, BS EN/EN55015, IP65 or IP67, GB/T 17743, KC KN15, (207 by request) for DA Type only, KC61347-1, GB17625.1, BS EN/EN62384, KN61547, DALI:IEC62386-101, BS EN/EN61000-3-2, GB19510.1, KC61347-2-13 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 239V 1.05A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 54V 10V PWM, 3 in 1
- MEAN WELL IP67 LED Driver 95 V 3 in 1
- MEAN WELL IP65 42V 10A Resistance, 10V PWM
- MEAN WELL IP67 36V 3 in 1, Resistance
- MEAN WELL IP67 LED Driver 343 V 3 in 1
- MEAN WELL IP67 120V Resistance, 3 in 1
- MEAN WELL IP65 120V 3 in 1, 10V PWM
