MEAN WELL IP67 LED Driver, 54V, 321.3 dBm 3 in 1, 10V PWM and Resistance
- RS Stock No.:
- 534-693
- Distrelec Article No.:
- 301-57-181
- Mfr. Part No.:
- HLG-320H-54B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€107.87
(exc. VAT)
€132.68
(inc. VAT)
- Shipping from 24 March 2027
Units | Per unit |
|---|---|
| 1 + | €107.87 |
*price indicative
- RS Stock No.:
- 534-693
- Distrelec Article No.:
- 301-57-181
- Mfr. Part No.:
- HLG-320H-54B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 321.3dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | 3 in 1, 10V PWM and Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current, Constant Voltage | |
| LED Voltage | 49V, 58V | |
| Series | HLG-320H | |
| Standards/Approvals | IP65 or IP67 (except for HLG-320H C-Type), KC61347-1, BS EN/EN61547, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, 8, CSA C22.2 No. 250.0-08, C-Type), J61347-1, 11, 5, BS EN/EN55024, Compliance to BS EN/EN61000-4-2, EAC TP TC 004, EAC TP TC 020, GB17625.1, BS EN/EN55032 (CISPR32) Class B, 3, 6, Compliance to BS EN/EN55015, GB19510.1, BS EN/EN61000-3-2 Class C (@ load≧50%), GB19510.14, KC61347-2-13(except for AB, BS EN/EN61000-3-3, UL8750(Type”HL”), J61347-2-13 (except for C-Type), BS EN/ES/NZS 61347-2-13 independent, GB/T 17743, 4, Line-Line 2KV), BS EN/ES/NZS 61347-1, light industry level (surge immunity Line-Earth 4KV | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 321.3dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation 3 in 1, 10V PWM and Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Current, Constant Voltage | ||
LED Voltage 49V, 58V | ||
Series HLG-320H | ||
Standards/Approvals IP65 or IP67 (except for HLG-320H C-Type), KC61347-1, BS EN/EN61547, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, 8, CSA C22.2 No. 250.0-08, C-Type), J61347-1, 11, 5, BS EN/EN55024, Compliance to BS EN/EN61000-4-2, EAC TP TC 004, EAC TP TC 020, GB17625.1, BS EN/EN55032 (CISPR32) Class B, 3, 6, Compliance to BS EN/EN55015, GB19510.1, BS EN/EN61000-3-2 Class C (@ load≧50%), GB19510.14, KC61347-2-13(except for AB, BS EN/EN61000-3-3, UL8750(Type”HL”), J61347-2-13 (except for C-Type), BS EN/ES/NZS 61347-2-13 independent, GB/T 17743, 4, Line-Line 2KV), BS EN/ES/NZS 61347-1, light industry level (surge immunity Line-Earth 4KV | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL IP67 LED Driver 321.3 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 124.2 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 62.1 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP65 LED Driver 321.3 dBm Io and Vo
- MEAN WELL IP65 LED Driver 321.3 dBm Io and Vo, 10V PWM and Resistance
- MEAN WELL IP65 LED Driver 240.3 dBm Io and Vo, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 60 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 40.32 dBm 3 in 1, 10V PWM and Resistance
