MEAN WELL IP65 LED Driver, 42V, 321.3 dBm Io and Vo, 10V PWM and Resistance
- RS Stock No.:
- 534-582
- Distrelec Article No.:
- 303-07-893
- Mfr. Part No.:
- HLG-320H-42AB
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€108.90
(exc. VAT)
€133.95
(inc. VAT)
- 5 unit(s) shipping from 10 November 2026
Units | Per unit |
|---|---|
| 1 + | €108.90 |
*price indicative
- RS Stock No.:
- 534-582
- Distrelec Article No.:
- 303-07-893
- Mfr. Part No.:
- HLG-320H-42AB
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 321.3dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo, 10V PWM and Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 38V, 45V | |
| Operating Modes | Constant Voltage, Constant Current | |
| Standards/Approvals | 6, IP65 or IP67 (except for HLG-320H C-Type), 8, KC61347-1, GB17625.1, CSA C22.2 No. 250.0-08, GB/T 17743, 3, BS EN/EN61547, C-Type), BS EN/EN61000-3-3, Compliance to BS EN/EN55015, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, EAC TP TC 004, KC61347-2-13(except for AB, EAC TP TC 020, BS EN/EN61000-3-2 Class C (@ load≧50%), BS EN/EN55024, GB19510.1, 11, 4, Line-Line 2KV), Compliance to BS EN/EN61000-4-2, GB19510.14, J61347-2-13 (except for C-Type), BS EN/ES/NZS 61347-2-13 independent, J61347-1, light industry level (surge immunity Line-Earth 4KV, BS EN/ES/NZS 61347-1, 5, BS EN/EN55032 (CISPR32) Class B, UL8750(Type”HL”) | |
| Series | HLG-320H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 321.3dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo, 10V PWM and Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 38V, 45V | ||
Operating Modes Constant Voltage, Constant Current | ||
Standards/Approvals 6, IP65 or IP67 (except for HLG-320H C-Type), 8, KC61347-1, GB17625.1, CSA C22.2 No. 250.0-08, GB/T 17743, 3, BS EN/EN61547, C-Type), BS EN/EN61000-3-3, Compliance to BS EN/EN55015, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, EAC TP TC 004, KC61347-2-13(except for AB, EAC TP TC 020, BS EN/EN61000-3-2 Class C (@ load≧50%), BS EN/EN55024, GB19510.1, 11, 4, Line-Line 2KV), Compliance to BS EN/EN61000-4-2, GB19510.14, J61347-2-13 (except for C-Type), BS EN/ES/NZS 61347-2-13 independent, J61347-1, light industry level (surge immunity Line-Earth 4KV, BS EN/ES/NZS 61347-1, 5, BS EN/EN55032 (CISPR32) Class B, UL8750(Type”HL”) | ||
Series HLG-320H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 LED Driver 321.3 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 321.3 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP65 LED Driver 478.8 dBm 10V PWM and Resistance, Io and Vo
- MEAN WELL IP65 LED Driver 600 dBm Io and Vo, 10V PWM and Resistance
- MEAN WELL IP65 LED Driver 240.3 dBm Io and Vo, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 40.32 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 60.9 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP65 LED Driver 321.3 dBm Io and Vo
