MEAN WELL IP67 LED Driver, 114V, 228 V, 239.4 W DALI
- RS Stock No.:
- 534-820
- Distrelec Article No.:
- 303-07-875
- Mfr. Part No.:
- ELG-240-C1050DA3Y
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€64.78
(exc. VAT)
€79.68
(inc. VAT)
- Shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | €64.78 |
*price indicative
- RS Stock No.:
- 534-820
- Distrelec Article No.:
- 303-07-875
- Mfr. Part No.:
- ELG-240-C1050DA3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 114V, 228V | |
| Maximum Output Power | 239.4W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | DALI | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 114V, 228V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | KC61347-2-13 approved, GB19510.14, CSA C22.2 No. 250.13-12, BS EN/EN62384, IP65 or IP67, IEC/BS EN/ES/NZS 61347-2-13 independent, GB19510.1, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), IEC/BS EN/ES/NZS 61347-1, EAC TP TC 004, UL8750(type”HL”), KC61347-1 | |
| Series | ELG-240-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 114V, 228V | ||
Maximum Output Power 239.4W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation DALI | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 114V, 228V | ||
Operating Modes Constant Current | ||
Standards/Approvals KC61347-2-13 approved, GB19510.14, CSA C22.2 No. 250.13-12, BS EN/EN62384, IP65 or IP67, IEC/BS EN/ES/NZS 61347-2-13 independent, GB19510.1, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), IEC/BS EN/ES/NZS 61347-1, EAC TP TC 004, UL8750(type”HL”), KC61347-1 | ||
Series ELG-240-C | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 228 V, 239.4 W Io
- MEAN WELL IP67 LED Driver 228 V, 239.4 W Io
- MEAN WELL IP67 LED Driver 71 V, 150.15 W DALI
- MEAN WELL IP65 LED Driver 86 V, 239.4 W Io
- MEAN WELL IP67 LED Driver 57 V, 241.5 W DALI
- MEAN WELL IP65 24V 10A DALI
- MEAN WELL IP67 24V 10A DALI
- MEAN WELL IP67 1 Output LED Driver 240 W, 4.45A DALI
