MEAN WELL IP65 LED Driver, 171V, 86 V, 239.4 W Io

Image representative of range

Subtotal (1 unit)*

€57.73

(exc. VAT)

€71.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.73

*price indicative

RS Stock No.:
534-822
Distrelec Article No.:
303-07-876
Mfr. Part No.:
ELG-240-C1400A-3Y
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

171V, 86V

Maximum Output Power

239.4W

Input Voltage

142V dc, 431V dc

Dimming Operation

Io

Input Voltage Type

AC/DC

IP Rating

IP65

LED Voltage

171V, 86V

Operating Modes

Constant Current

Standards/Approvals

BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), UL8750(type”HL”), KC61347-2-13 approved, KC61347-1, IP65 or IP67, IEC/BS EN/ES/NZS 61347-2-13 independent, IEC/BS EN/ES/NZS 61347-1, GB19510.14, GB19510.1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384

Series

ELG-240-C

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy