MEAN WELL IP65 LED Driver, 100V, 200 V, 100 W Io
- RS Stock No.:
- 534-849
- Distrelec Article No.:
- 301-34-580
- Mfr. Part No.:
- ELG-100-C500A
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€40.90
(exc. VAT)
€50.31
(inc. VAT)
- Shipping from 24 March 2027
Units | Per unit |
|---|---|
| 1 + | €40.90 |
*price indicative
- RS Stock No.:
- 534-849
- Distrelec Article No.:
- 301-34-580
- Mfr. Part No.:
- ELG-100-C500A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 100V, 200V | |
| Maximum Output Power | 100W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 100V, 200V | |
| Operating Modes | Constant Current | |
| Series | ELG-100-C | |
| Standards/Approvals | IEC/BS EN/ES/NZS 61347-1, GB/T 17743, GB19510.14, GB19510.1, GB17625.1, EAC TP TC 020, EAC TP TC 004, CSA C22.2 No. 250.13-12, Compliance to IEC62386-101, Compliance to BS EN/EN61000-4-2, Compliance to BS EN/EN55015, 102, BS EN/EN62384, 11, BS EN/EN61547, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C (@load≧60%), BIS IS15885(for 24/24A/24B/24DA/36/36A/36B/42/42A/42ADA/42B/48/48B/54/54A/54ADA/54B only), 8, 6, 5, 4, 3, (207 by request) for DA Type only, UL8750(Type”HL”), KN61547, KC KN15, KC61347-2-13 Approved, KC61347-1, IP65 or IP67, IEC/BS EN/ES/NZS 61347-2-13 independent, light industry level (surge immunity Line-Earth 6KV, Line-Line 4KV) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 100V, 200V | ||
Maximum Output Power 100W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 100V, 200V | ||
Operating Modes Constant Current | ||
Series ELG-100-C | ||
Standards/Approvals IEC/BS EN/ES/NZS 61347-1, GB/T 17743, GB19510.14, GB19510.1, GB17625.1, EAC TP TC 020, EAC TP TC 004, CSA C22.2 No. 250.13-12, Compliance to IEC62386-101, Compliance to BS EN/EN61000-4-2, Compliance to BS EN/EN55015, 102, BS EN/EN62384, 11, BS EN/EN61547, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C (@load≧60%), BIS IS15885(for 24/24A/24B/24DA/36/36A/36B/42/42A/42ADA/42B/48/48B/54/54A/54ADA/54B only), 8, 6, 5, 4, 3, (207 by request) for DA Type only, UL8750(Type”HL”), KN61547, KC KN15, KC61347-2-13 Approved, KC61347-1, IP65 or IP67, IEC/BS EN/ES/NZS 61347-2-13 independent, light industry level (surge immunity Line-Earth 6KV, Line-Line 4KV) | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 5 Output LED Driver 200 V 500mA LED Driver
- MEAN WELL IP65 LED Driver 200 V, 70 dBm Io
- MEAN WELL IP67 200V, 100 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP65 LED Driver 71 V, 198.8 W Io
- MEAN WELL IP65 LED Driver 95 V, 199.5 W Io
- MEAN WELL IP65 LED Driver 57 V, 199.5 W Io
- MEAN WELL IP65 LED Driver 100 W Io and Vo
- MEAN WELL IP65 LED Driver 100 W Io and Vo
