MEAN WELL IP65 LED Driver, 36V, 100 W Io and Vo
- RS Stock No.:
- 634-316
- Mfr. Part No.:
- HLG-100H-36AB
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€58.39
(exc. VAT)
€71.82
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €58.39 |
*price indicative
- RS Stock No.:
- 634-316
- Mfr. Part No.:
- HLG-100H-36AB
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 36V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| IP Rating | IP65 | |
| Operating Modes | Constant Voltage + Constant Current | |
| Standards/Approvals | IP65 or IP67, J61347-1, J61347-2-13(except for AB-Type)(except for D-Type)(except for D-Type), KC61347-1, UL8750, KC61347-2-13, (Type”HL”)BS EN/EN BS EN/EN AS/NZS (except for AB-Type)AS/NZS GB19510.1, GB19510.14, 61347-1, 61347-2-13, 61347-2-13 independent, CSA C22.2 No. 250.0-08, EAC TPTC 004 Approved | |
| Series | HLG | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
IP Rating IP65 | ||
Operating Modes Constant Voltage + Constant Current | ||
Standards/Approvals IP65 or IP67, J61347-1, J61347-2-13(except for AB-Type)(except for D-Type)(except for D-Type), KC61347-1, UL8750, KC61347-2-13, (Type”HL”)BS EN/EN BS EN/EN AS/NZS (except for AB-Type)AS/NZS GB19510.1, GB19510.14, 61347-1, 61347-2-13, 61347-2-13 independent, CSA C22.2 No. 250.0-08, EAC TPTC 004 Approved | ||
Series HLG | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 100 W Io and Vo
- MEAN WELL IP65 LED Driver 61.2 dBm Io and Vo
- MEAN WELL IP65 LED Driver 320.4 dBm Io and Vo
- MEAN WELL IP65 LED Driver 40.32 dBm Io and Vo
- MEAN WELL IP65 36V 1.1A 3 in 1, 10V PWM
- MEAN WELL IP65 LED Driver 95.76 dBm Io and Vo
- MEAN WELL IP65 LED Driver 95.58 dBm Io and Vo
- MEAN WELL IP65 LED Driver 120 W Io and Vo
