MEAN WELL IP65, IP67 LED Driver, 143V, 71 V, 250 W Constant Current

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€90.36

(exc. VAT)

€111.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€90.36
5 +€84.95

*price indicative

RS Stock No.:
563-406
Distrelec Article No.:
301-57-171
Mfr. Part No.:
HLG-240H-C1750B
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

143V, 71V

Product Type

LED Driver

Maximum Output Power

250W

Input Voltage

305V ac, 90V ac

Dimming Operation

Constant Current

Input Voltage Type

AC

IP Rating

IP65, IP67

Operating Modes

Constant Current

Standards/Approvals

PFC, SELV, UKCA, CB, CCC, CE, c UR us, EAC

Series

HLG

Power Dissipation

240.25W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL Constant Current Mode LED Driver is a reliable power supply solution with Constant Current (CC) and built-in PFC. With a cable output, this driver is suitable for various applications.

Metal Housing

Typical lifetime more than 62000 hours

7 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy