MEAN WELL LED Driver, 60V, 80 W Constant Power
- RS Stock No.:
- 576-924
- Distrelec Article No.:
- 301-57-242
- Mfr. Part No.:
- LDC-80
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€35.18
(exc. VAT)
€43.27
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.18 |
*price indicative
- RS Stock No.:
- 576-924
- Distrelec Article No.:
- 301-57-242
- Mfr. Part No.:
- LDC-80
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 60V | |
| Maximum Output Power | 80W | |
| Input Voltage | 180V ac, 295V ac | |
| Dimming Operation | Constant Power | |
| Input Voltage Type | AC | |
| Operating Modes | Constant Power | |
| Standards/Approvals | CB, UKCA, SELV, PFC, EAC, c UR us, CE, CCC | |
| Series | LDC | |
| Power Dissipation | 80W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 60V | ||
Maximum Output Power 80W | ||
Input Voltage 180V ac, 295V ac | ||
Dimming Operation Constant Power | ||
Input Voltage Type AC | ||
Operating Modes Constant Power | ||
Standards/Approvals CB, UKCA, SELV, PFC, EAC, c UR us, CE, CCC | ||
Series LDC | ||
Power Dissipation 80W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Linear LED driver Constant Power Mode and Output 56Vdc at 2.1A and Metal housing design.
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 40
Related links
- MEAN WELL LED Driver 55 W Constant Power
- MEAN WELL LED Driver 25 W, 1.05A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 2.1A 3 in 1 Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W 1.05A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 1.05A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 40 W, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 40 W 1.4A Constant Power/Constant Voltage
- MEAN WELL LED Driver 60 W, 2.5A Multiple-Stage Constant Power/Constant Voltage LED Driver
