MEAN WELL IP67, IP65 LED Driver, 24V, 96 W Constant Current / Constant Voltage
- RS Stock No.:
- 576-957
- Distrelec Article No.:
- 303-07-838
- Mfr. Part No.:
- ELG-100-24AB-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€45.25
(exc. VAT)
€55.66
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.25 |
*price indicative
- RS Stock No.:
- 576-957
- Distrelec Article No.:
- 303-07-838
- Mfr. Part No.:
- ELG-100-24AB-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 96W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | Constant Current / Constant Voltage | |
| Input Voltage Type | DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | EAC, PFC, UKCA, c UR us, CE, CCC, CB, SELV | |
| Series | ELG | |
| Power Dissipation | 70W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 96W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation Constant Current / Constant Voltage | ||
Input Voltage Type DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals EAC, PFC, UKCA, c UR us, CE, CCC, CB, SELV | ||
Series ELG | ||
Power Dissipation 70W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver Mix Mode (CV+CC) with PFC and 3 wire input and Output 24Vdc at 4A and Dimming with 0 to 10Vdc 10V PWM resistance and IP65 and Io and Vo adjustable through built-in potentiometer.
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 16
Related links
- MEAN WELL IP65 297V, 100 W Constant Current / Constant Voltage
- MEAN WELL IP65 24V, 240 W Constant Current / Constant Voltage
- MEAN WELL IP67 12V, 120 W Constant Current / Constant Voltage
- MEAN WELL IP67 151V, 150 W Constant Current / Constant Voltage
- MEAN WELL IP65 36V, 150 W Constant Current / Constant Voltage
- MEAN WELL IP67 94V, 150 W Constant Current / Constant Voltage
- MEAN WELL IP67 225V, 150 W Constant Current / Constant Voltage
- MEAN WELL IP65 80V, 150 W Constant Current / Constant Voltage
