MEAN WELL IP67, IP65 1 Output LED Driver, 12V, 150 W, 12.5A, 1.68 A Resistance, 10V PWM, 3 in 1
- RS Stock No.:
- 611-389
- Mfr. Part No.:
- HLG-150H-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€46.20
(exc. VAT)
€56.83
(inc. VAT)
- 4 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 18 January 2027
- Plus 8 unit(s) shipping from 08 February 2027
Units | Per unit |
|---|---|
| 1 + | €46.20 |
*price indicative
- RS Stock No.:
- 611-389
- Mfr. Part No.:
- HLG-150H-12
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 150W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | Resistance, 10V PWM, 3 in 1 | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire Lead | |
| IP Rating | IP67, IP65 | |
| Driver Current | 12.5A, 1.68A | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 54V | |
| Series | HLG-150H | |
| Standards/Approvals | KSC 9815, EAC TP TC 020, BS EN/EN55024, GB17625.1, EAC TP TC 004, BS EN/EN55015, KC61347-1, GB19510.14, BS EN/EN61000-3-2 Class C, CSA C22.2 No. 250.0-08, BS EN/EN61000-3-3, BS EN/EN55032 (CISPR32) Class B, J61347-1, GB/T 17743, J61347-2-13, KC61347-2-13, BS EN/EN61000-4-2, BS EN/EN61547, UL8750, BIS IS15885, GB19510.1 | |
| Number of Outputs | 1 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 150W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation Resistance, 10V PWM, 3 in 1 | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire Lead | ||
IP Rating IP67, IP65 | ||
Driver Current 12.5A, 1.68A | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 54V | ||
Series HLG-150H | ||
Standards/Approvals KSC 9815, EAC TP TC 020, BS EN/EN55024, GB17625.1, EAC TP TC 004, BS EN/EN55015, KC61347-1, GB19510.14, BS EN/EN61000-3-2 Class C, CSA C22.2 No. 250.0-08, BS EN/EN61000-3-3, BS EN/EN55032 (CISPR32) Class B, J61347-1, GB/T 17743, J61347-2-13, KC61347-2-13, BS EN/EN61000-4-2, BS EN/EN61547, UL8750, BIS IS15885, GB19510.1 | ||
Number of Outputs 1 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 48V 12.5A Resistance, 10V PWM
- MEAN WELL IP65 1 Output LED Driver 150 W, 12.5A Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W 1/10 V LED Driver
- MEAN WELL IP67 42V 12.5A 3 in 1, Resistance
- MEAN WELL IP67 20V 1.1A 10V PWM, 3 in 1
- MEAN WELL IP67 54V 22A 10V PWM, 3 in 1
- MEAN WELL IP65 1 Output LED Driver 151.2 W, 12.5A Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 150 W, 12.5A Potentiometer LED Driver
