MEAN WELL IP67, IP65 1 Output LED Driver, 54V, 320 W, 22A, 6.7 A Resistance, 10V PWM, 3 in 1
- RS Stock No.:
- 611-360
- Mfr. Part No.:
- HLG-320H-54AB
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€86.50
(exc. VAT)
€106.40
(inc. VAT)
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | €86.50 |
*price indicative
- RS Stock No.:
- 611-360
- Mfr. Part No.:
- HLG-320H-54AB
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 320W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | Resistance, 10V PWM, 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 22A, 6.7A | |
| LED Voltage | 12V, 54V | |
| Series | HLG-320H | |
| Standards/Approvals | EN55024, EN61000-4-5, EN61000-4-8, EN61000-3-3, EN61547, EN61000-4-11, EN61000-4-4, EAC TP TC 004, EN55015, GB17625.1, GB17743, EN61000-3-2 Class C, EAC TP TC 020, UL8750, ES/NZS 61347-2-13, EN61000-4-6, EN61000-4-2, ES/NZS 61347-1, GB19510.14, GB19510.1, EN62384, CSA C22.2 No. 250.0-08, EN61000-4-3, EN55032, CISPR32 Class B | |
| Number of Outputs | 1 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 320W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation Resistance, 10V PWM, 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 22A, 6.7A | ||
LED Voltage 12V, 54V | ||
Series HLG-320H | ||
Standards/Approvals EN55024, EN61000-4-5, EN61000-4-8, EN61000-3-3, EN61547, EN61000-4-11, EN61000-4-4, EAC TP TC 004, EN55015, GB17625.1, GB17743, EN61000-3-2 Class C, EAC TP TC 020, UL8750, ES/NZS 61347-2-13, EN61000-4-6, EN61000-4-2, ES/NZS 61347-1, GB19510.14, GB19510.1, EN62384, CSA C22.2 No. 250.0-08, EN61000-4-3, EN55032, CISPR32 Class B | ||
Number of Outputs 1 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 54V 10V PWM, 3 in 1
- MEAN WELL IP67 5 Output LED Driver 264 W, 22A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 LED Driver 91 V 3 in 1
- MEAN WELL IP67 114V 320 W, 2.8A 3 in 1
- MEAN WELL IP67 54V 10V PWM, 3 in 1
- MEAN WELL IP67 20V 1.1A 10V PWM, 3 in 1
- MEAN WELL IP67 12V 12.5A 10V PWM, 3 in 1
- MEAN WELL IP65 LED Driver 240.3 dBm Io and Vo, 10V PWM and Resistance
