RS PRO IP20 1 Output LED Driver, 24V, 75 W, 3.12A 3 in 1 Constant Voltage LED Driver
- RS Stock No.:
- 625-750
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€71.87
(exc. VAT)
€88.40
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.87 |
*price indicative
- RS Stock No.:
- 625-750
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 220240V ac | |
| Sub Type | Constant Voltage LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 3.12A | |
| Series | RS PRO | |
| Number of Outputs | 1 | |
| Standards/Approvals | REACH, RoHS, TUV, UKCA | |
| Configuration | Enclosed | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 220240V ac | ||
Sub Type Constant Voltage LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Voltage | ||
Driver Current 3.12A | ||
Series RS PRO | ||
Number of Outputs 1 | ||
Standards/Approvals REACH, RoHS, TUV, UKCA | ||
Configuration Enclosed | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
RS PRO Enclosed LED Driver, 3.12 A 24 V
This RS PRO enclosed LED driver is designed to provide a reliable power supply for LED lighting systems. With a constant voltage output of 24 V and a maximum output power of 75 W, it ensures efficient operation for various lighting applications. The driver supports 3 in 1 dimming, offering flexibility in controlling light intensity.
Features and Benefits
Enclosed design: Provides protection and durability for the driver components
3 in 1 Dimming: Allows for versatile dimming options enhancing lighting control
3.12 A driver current: Ensures sufficient power delivery for LED systems
220 to 240 V AC input voltage: Compatible with standard AC power supplies
IP20 rating: Suitable for indoor use protecting against dust ingress
Constant Voltage operation: Maintains stable voltage output for consistent lighting performance
Single output: Simplifies installation and reduces wiring complexity
3 in 1 Dimming: Allows for versatile dimming options enhancing lighting control
3.12 A driver current: Ensures sufficient power delivery for LED systems
220 to 240 V AC input voltage: Compatible with standard AC power supplies
IP20 rating: Suitable for indoor use protecting against dust ingress
Constant Voltage operation: Maintains stable voltage output for consistent lighting performance
Single output: Simplifies installation and reduces wiring complexity
Applications
Commercial lighting
Residential lighting
Architectural lighting
Retail displays
Residential lighting
Architectural lighting
Retail displays
Additional Information
Standards and Approvals: CE EN 55015 EN 61000-3-2 Class C EN 61000-3-3 EN 61347-1 EN 61347-2-13 EN 61347-2-12:2014+A1:2017 EN 61347-1:2015+A1:2021 EN 61547:2009 EN 62493:2015 REACH RoHS TUV UKCA
This LED driver is Ideal for those seeking a robust and efficient solution for powering LED lighting systems ensuring compliance with key safety and performance standards.
This LED driver is Ideal for those seeking a robust and efficient solution for powering LED lighting systems ensuring compliance with key safety and performance standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- PowerLED IP20 1 Output LED Driver 75 W, 3.12A LED Driver
- PowerLED IP65 5 Output LED Driver 75 W, 3.12A LED Driver
- PowerLED IP20 4 Output LED Driver 75 W, 3.12A DALI2 LED Driver
- MEAN WELL IP65 24V 8A 10V PWM PWM, Resistance Constant Voltage+Constant
- MEAN WELL IP67 5 Output LED Driver 75 W, 3.1A LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 3.15A Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP67 24V 3.15A 3 in 1 Dimming LED Driver
