MEAN WELL IP65, IP67 LED Driver, 24V, 75 W, 8A 10V PWM, Additive 0 to 10V dc, PWM, Resistance Constant Voltage+Constant
- RS Stock No.:
- 149-608
- Distrelec Article No.:
- 301-34-731
- Mfr. Part No.:
- ELG-75-24D2
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€48.29
(exc. VAT)
€59.40
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €48.29 |
*price indicative
- RS Stock No.:
- 149-608
- Distrelec Article No.:
- 301-34-731
- Mfr. Part No.:
- ELG-75-24D2
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 10V PWM, Additive 0 to 10V dc, PWM, Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Driver Current | 8A | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 24V | |
| Series | ELG-75 | |
| Standards/Approvals | IS 15885(Part 2/Sec13) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 75W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 10V PWM, Additive 0 to 10V dc, PWM, Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Driver Current 8A | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 24V | ||
Series ELG-75 | ||
Standards/Approvals IS 15885(Part 2/Sec13) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver with PFC, offering an output of 24Vdc at 3.15A. With cable output, smart timer dimming, and programmable functions, this driver ensures efficient operation for LED applications.
Output Power 75W, Output Voltage 24V, Output Current 3.15A
Input Voltage 100-305V, Universal Input
IP Rating IP67 for protection against dust and water
Metal housing for durability and safety
Smart timer dimming and programmable function for flexible operation
RoHS Compliant for environmental sustainability
60 Months Warranty Pack for added reliability
Related links
- MEAN WELL IP65 12V 8A 0 to 10 V dc, 10V PWM or Resistance Constant Voltage+Constant
- MEAN WELL IP67 42V 10V PWM or Resistance Constant Voltage+Constant Current LED
- MEAN WELL IP65 24V 10V PWM Signal or Resistance, PWM Constant Voltage+Constant
- MEAN WELL IP65 24V 8.4A 10V PWM additive Resistance
- MEAN WELL IP65 54V 0 to 10 V dc Constant Voltage+Constant Current
- MEAN WELL IP67 48V 10V PWM or Resistance Constant Voltage + Constant
- MEAN WELL IP67 12V 8A Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 42V Additive 0 to 10V dc additive
