MEAN WELL IP67 1 Output LED Driver, 42V, 150 W, 3.57A 3 in 1
- RS Stock No.:
- 634-229
- Mfr. Part No.:
- ELG-150-42DA-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€40.60
(exc. VAT)
€49.94
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.60 |
*price indicative
- RS Stock No.:
- 634-229
- Mfr. Part No.:
- ELG-150-42DA-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 150W | |
| Input Voltage | 100V ac, 305V ac | |
| Dimming Operation | 3 in 1 | |
| Terminal Type | Cable | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| LED Voltage | 42V | |
| Driver Current | 3.57A | |
| Operating Modes | Constant Current | |
| Standards/Approvals | UL, CE, ENEC | |
| Number of Outputs | 1 | |
| Series | ELG | |
| Power Dissipation | 150W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 150W | ||
Input Voltage 100V ac, 305V ac | ||
Dimming Operation 3 in 1 | ||
Terminal Type Cable | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
LED Voltage 42V | ||
Driver Current 3.57A | ||
Operating Modes Constant Current | ||
Standards/Approvals UL, CE, ENEC | ||
Number of Outputs 1 | ||
Series ELG | ||
Power Dissipation 150W | ||
- COO (Country of Origin):
- CN
The MEANWELL 150W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 100 to 305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 91%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.
Constant Voltage plus Constant Current mode output
Metal housing design with functional Ground
Built-in active PFC function
Related links
- MEAN WELL IP67 1 Output LED Driver 150 W, 3.57A DALI
- MEAN WELL IP65 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL IP67 42V 4.76A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 42V 10V PWM or Resistance Constant Voltage+Constant Current LED
- MEAN WELL IP67 1 Output LED Driver 150 W, 1.4A 3 in 1
- MEAN WELL IP67 1 Output LED Driver 150 W, 500mA 3 in 1
- MEAN WELL IP67 48V 10A 10V PWM, Resistance
