MEAN WELL IP67, IP65 LED Driver, 42V, 75 W 0 to 10 V dc, 10V PWM or Resistance Constant Voltage+Constant Current LED
- RS Stock No.:
- 149-611
- Distrelec Article No.:
- 301-57-130
- Mfr. Part No.:
- ELG-75-42DA-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€34.20
(exc. VAT)
€42.07
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.20 |
*price indicative
- RS Stock No.:
- 149-611
- Distrelec Article No.:
- 301-57-130
- Mfr. Part No.:
- ELG-75-42DA-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 0 to 10 V dc, 10V PWM or Resistance | |
| Terminal Type | Ac/N | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 21V, 42V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELG-75 | |
| Standards/Approvals | IS 15885(Part 2/Sec13) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 75W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 0 to 10 V dc, 10V PWM or Resistance | ||
Terminal Type Ac/N | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
LED Voltage 21V, 42V | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELG-75 | ||
Standards/Approvals IS 15885(Part 2/Sec13) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output LED driver with a mix mode (CV+CC) featuring Power Factor Correction (PFC). It offers an output of 42VDC at 1.8A, with dimming capabilities using DALI control technology. This driver is IP67 rated and comes with cable output, making it suitable for a variety of applications.
AC-DC Single output LED driver with mix mode (CV+CC)
Power Factor Correction (PFC) for efficient operation
Output of 42VDC at 1.8A for consistent power supply
Dimming functionality with DALI control technology
IP67 rated for dust and water resistance
Cable output for easy installation
Related links
- MEAN WELL IP65 12V 8A 0 to 10 V dc, 10V PWM or Resistance Constant Voltage+Constant
- MEAN WELL IP65 24V 8A 10V PWM PWM, Resistance Constant Voltage+Constant
- MEAN WELL IP67 12V 8A Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V, 75 W 0 to 10 V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 36V, 240 W Additive 0 to 10V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V 1.2A 2.2 A, 60 A Dimmable Constant Voltage+Constant Current LED
- MEAN WELL IP67 54V 0 to 10 V dc Constant Current LED Driver
- MEAN WELL IP65 54V 0 to 10 V dc Constant Voltage+Constant Current
