MEAN WELL IP67 1 Output LED Driver, 36V, 150 W, 4.2A DALI
- RS Stock No.:
- 634-290
- Mfr. Part No.:
- ELG-150-36AB-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€37.80
(exc. VAT)
€46.49
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.80 |
*price indicative
- RS Stock No.:
- 634-290
- Mfr. Part No.:
- ELG-150-36AB-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 36V | |
| Product Type | LED Driver | |
| Maximum Output Power | 150W | |
| Input Voltage | 100V ac, 305V ac | |
| Dimming Operation | DALI | |
| Terminal Type | Cable | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage, Constant Current | |
| Driver Current | 4.2A | |
| LED Voltage | 18V, 36V | |
| Series | ELG | |
| Standards/Approvals | ENEC, UL, CE | |
| Number of Outputs | 1 | |
| Power Dissipation | 150W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V | ||
Product Type LED Driver | ||
Maximum Output Power 150W | ||
Input Voltage 100V ac, 305V ac | ||
Dimming Operation DALI | ||
Terminal Type Cable | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage, Constant Current | ||
Driver Current 4.2A | ||
LED Voltage 18V, 36V | ||
Series ELG | ||
Standards/Approvals ENEC, UL, CE | ||
Number of Outputs 1 | ||
Power Dissipation 150W | ||
- COO (Country of Origin):
- CN
The MEANWELL 150W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 100 to 305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 91%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.
Constant Voltage plus Constant Current mode output
Metal housing design with functional Ground
Built-in active PFC function
Related links
- MEAN WELL IP65 36V, 150 W LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 3.57A DALI
- MEAN WELL IP65 36V 900mA Non-Dimmable
- MEAN WELL IP65 36V, 150 W Constant Current / Constant Voltage
- MEAN WELL IP65 151V 1.05A 10 in 10V PWM
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
