MEAN WELL IP65, IP67 1 Output LED Driver, 36V, 150 W LED Driver
- RS Stock No.:
- 765-780
- Mfr. Part No.:
- ELG-150-36A-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€45.07
(exc. VAT)
€55.44
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.07 |
*price indicative
- RS Stock No.:
- 765-780
- Mfr. Part No.:
- ELG-150-36A-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 36V | |
| Maximum Output Power | 150W | |
| Input Voltage | 142V dc | |
| Mount Type | Surface Mount | |
| Sub Type | LED Driver | |
| Input Voltage Type | DC | |
| Terminal Type | Wire | |
| IP Rating | IP65, IP67 | |
| Series | ELG-150-36A-3Y | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 36V | ||
Maximum Output Power 150W | ||
Input Voltage 142V dc | ||
Mount Type Surface Mount | ||
Sub Type LED Driver | ||
Input Voltage Type DC | ||
Terminal Type Wire | ||
IP Rating IP65, IP67 | ||
Series ELG-150-36A-3Y | ||
Number of Outputs 1 | ||
Standards/Approvals CE | ||
Primary Type LED Driver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEAN WELL constant voltage and current LED driver provides reliable power management for various lighting applications. With a robust design, it ensures consistent performance and efficiency across diverse operational conditions.
Operating voltage range of 36V with a rated current of 4.17A
Efficiency of up to 90% under typical conditions for cost-effective operation
Built-in protection features including over voltage and short circuit protection
Adjustable output current range from 2.1A to 4.17A for versatile applications
Related links
- MEAN WELL IP65 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 4.2A DALI
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL IP65 36V 2.1A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 36V 5.55A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 36V 900mA Non-Dimmable
- MEAN WELL IP65 36V, 150 W Constant Current / Constant Voltage
