RS PRO, 12 V Output, 200 W Output 1 to 10V, 0 to 10 V

Subtotal (1 unit)*

€118.80

(exc. VAT)

€146.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.80

*price indicative

RS Stock No.:
642-776
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED Driver

Maximum Output Power

200W

Dimming Operation

1 to 10V, 0 to 10 V

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

EN61347-1, EN61347-2-13

Power Dissipation

200W

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy